PYBJ10 Series 10 W Isolated DC-DC Converters
CUI’s DC-DC converters are housed in low-profile DIP or SMT packages
Outputting up to 10 W of continuous power, CUI’s range of open-frame and encapsulated PYBJ10 isolated DC-DC converters deliver a 4:1 input voltage range and up to 88% efficiency. Ideal for convection-cooled equipment and a range of other applications, CUI’s PYBJ10 series features a -40°C to +85°C operating temperature range with over voltage, over current, and short-circuit protections.
- -40°C to +85°C operating temperature range
- Over current, over voltage, and short-circuit protections
- Up to 10 W continuous power
- DIP and SMT mounting styles
- Max output current: 667 mA to 2000 mA
- 4:1 input voltage range
- Efficiency up to 88%
- UL/EN/IEC 62368 certified
- Low profile
- Input voltage range: 9 VDC ~ 36 VDC
PYBJ10 Series Isolated DC-DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PYBJ10-Q24-S5-OD | DC DC CONVERTER 5V 10W | - | 0 - Immediate | $27.57 | View Details |
![]() | ![]() | PYBJ10-Q24-S5-D | DC DC CONVERTER 5V 10W | - | 0 - Immediate | $30.09 | View Details |
![]() | ![]() | PYBJ10-Q24-S5-OM | DC DC CONVERTER 5V 10W | - | 0 - Immediate | $27.57 | View Details |
![]() | ![]() | PYBJ10-Q24-S5-M | DC DC CONVERTER 5V 10W | - | 0 - Immediate | $30.09 | View Details |
![]() | ![]() | PYBJ10-Q24-S12-OD | DC DC CONVERTER 12V 10W | - | 0 - Immediate | $27.57 | View Details |
![]() | ![]() | PYBJ10-Q24-S12-D | DC DC CONVERTER 12V 10W | - | 0 - Immediate | $29.26 | View Details |
![]() | ![]() | PYBJ10-Q24-S12-OM | DC DC CONVERTER 12V 10W | - | 3 - Immediate | $29.65 | View Details |
![]() | ![]() | PYBJ10-Q24-S12-M | DC DC CONVERTER 12V 10W | - | 0 - Immediate | $30.09 | View Details |
![]() | ![]() | PYBJ10-Q24-S15-OD | DC DC CONVERTER 15V 10W | - | 0 - Immediate | $27.57 | View Details |
![]() | ![]() | PYBJ10-Q24-S15-D | DC DC CONVERTER 15V 10W | - | 0 - Immediate | $29.26 | View Details |
![]() | ![]() | PYBJ10-Q24-S15-OM | DC DC CONVERTER 15V 10W | - | 0 - Immediate | $27.57 | View Details |
![]() | ![]() | PYBJ10-Q24-S15-M | DC DC CONVERTER 15V 10W | - | 0 - Immediate | $30.09 | View Details |