ECS-5032MV SMD MultiVolt™ Crystal Oscillator
ECS' crystal oscillators are ideal for applications such as IoT, storage devices, and navigation
ECS' ECS-5032MV oscillators feature low-power, fixed-frequency, low-jitter, and MultiVolt (1.6 V to 3.63 V) capabilities. They are available in an industry-standard package size of 5.0 mm x 3.2 mm x 1.3 mm (LWH). The MultiVolt feature allows customers to utilize the same device for many designs, reducing qualification requirements and reducing inventory.
- Footprint: 5.0 mm x 3.2 mm 4 pad
- Multi-volt: 1.6 V to 3.6 V
- Compatible with 1.8 V, 2.5 V, and 3.3 V supplies
- Low-jitter: 1 pS
- RoHS 2 and REACH compliant
- -BN option: ±50 ppm
- -CN option: ±25 ppm
- MSL 1
- Lead finish Au
- IoT
- Storage devices
- COTS
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial
- Wireless devices
- Test equipment
- General microprocessors
- IP cameras
ECS-5032MV SMD MultiVolt™ Crystal Oscillators
Image | Manufacturer Part Number | Description | Output | Operating Temperature | Current - Supply (Max) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-5032MV-120-BM-TR | XTAL OSC XO 12MHZ HCMOS SMD | HCMOS | -20°C ~ 70°C | 6mA | 15764 - Immediate | $2.25 | View Details |
![]() | ![]() | ECS-5032MV-333.3-BM-TR | XTAL OSC XO 33.33333MHZ HCMOS SM | HCMOS | -20°C ~ 70°C | 7mA | 1310 - Immediate | $2.32 | View Details |
![]() | ![]() | ECS-5032MV-100-BN-TR | XTAL OSC XO 10.0000MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 6mA | 3142 - Immediate | $2.26 | View Details |
![]() | ![]() | ECS-5032MV-245.7-BN-TR | XTAL OSC XO 24.576MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 7mA | 6084 - Immediate | $2.37 | View Details |
![]() | ![]() | ECS-5032MV-320-BN-TR | XTAL OSC XO 32MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 7mA | 2960 - Immediate | $2.21 | View Details |
![]() | ![]() | ECS-5032MV-330-BN-TR | XTAL OSC XO 33MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 7mA | 3772 - Immediate | $2.37 | View Details |
![]() | ![]() | ECS-5032MV-122.8-CN-TR | XTAL OSC XO 12.2880MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 6mA | 8453 - Immediate | $2.25 | View Details |
![]() | ![]() | ECS-5032MV-120-CN-TR | XTAL OSC XO 12.0000MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 6mA | 1259 - Immediate | $2.30 | View Details |
![]() | ![]() | ECS-5032MV-143-CN-TR | XTAL OSC XO 14.31818MHZ CMOS SMD | HCMOS | -40°C ~ 85°C | 6mA | 1315 - Immediate | $2.19 | View Details |
![]() | ![]() | ECS-5032MV-160-CN-TR | XTAL OSC XO 16MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 6mA | 5659 - Immediate | $2.17 | View Details |
![]() | ![]() | ECS-5032MV-200-CN-TR | XTAL OSC XO 20.0000MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 7mA | 25321 - Immediate | $2.25 | View Details |
![]() | ![]() | ECS-5032MV-250-CN-TR | XTAL OSC XO 25.0000MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 7mA | 14258 - Immediate | $2.17 | View Details |
![]() | ![]() | ECS-5032MV-270-CN-TR | XTAL OSC XO 27MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 7mA | 2983 - Immediate | $2.37 | View Details |
![]() | ![]() | ECS-5032MV-400-CN-TR | XTAL OSC XO 40MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 8mA | 1995 - Immediate | $2.30 | View Details |
![]() | ![]() | ECS-5032MV-480-BN-TR | XTAL OSC XO 48MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 8mA | 2929 - Immediate | $2.37 | View Details |
![]() | ![]() | ECS-5032MV-40-CN-TR | XTAL OSC XO 4MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 6mA | 3710 - Immediate | $2.32 | View Details |
![]() | ![]() | ECS-5032MV-80-CN-TR | XTAL OSC XO 8MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 6mA | 1646 - Immediate | $2.28 | View Details |
![]() | ![]() | ECS-5032MV-500-CN-TR | XTAL OSC XO 50.0000MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 8mA | 9470 - Immediate | $2.23 | View Details |
![]() | ![]() | ECS-5032MV-1250-CN-TR | XTAL OSC XO 125MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 40mA | 0 - Immediate | $4.16 | View Details |
![]() | ![]() | ECS-5032MV-240-CN-TR | XTAL OSC XO 24MHZ HCMOS SMD | HCMOS | -40°C ~ 85°C | 7mA | 7840 - Immediate | $2.26 | View Details |