ECS-TXO-3225MV MultiVolt™ TCXO

ECS' surface-mount TCXOs are ideal for wireless connectivity and smart grid applications

Image of ECS' ECS-TXO-3225MV MultiVolt™ TCXOThe ECS-TXO-3225MV from ECS are fixed frequency, MultiVolt™ surface-mount TCXO with current a consumption of 6.0 mA and low jitter at 0.5 pS. They are available in a 3.2 mm x 2.5 mm x 1.02 mm LWH package size.

Features
  • 3.2 mm x 2.5 mm four-pad footprint
  • MultiVolt 1.6 V to 3.63 V
  • Compatible with 1.8 V, 2.5 V, or 3.3 V supply
  • Low jitter: 0.5 pS
  • N option: -40°C to +85°C
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • IoT
  • Storage devices
  • Commercial off-the-shelf (COTS)
  • Navigation
  • Medical (non-life sustaining)
  • Mobile devices
  • Industrial applications
  • Wireless devices
  • Test equipment
  • General microprocessors
  • IP cameras

ECS-TXO-3225MV MultiVolt™ TCXO

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC TCXO 14.7456MHZ HCMOSECS-TXO-3225MV-147.4-TRXTAL OSC TCXO 14.7456MHZ HCMOS1379 - Immediate$4.34View Details
XTAL OSC TCXO 16MHZ HCMOSECS-TXO-3225MV-160-TRXTAL OSC TCXO 16MHZ HCMOS5603 - Immediate$3.90View Details
XTAL OSC TCXO 10MHZ HCMOSECS-TXO-3225MV-100-TRXTAL OSC TCXO 10MHZ HCMOS5450 - Immediate$3.85View Details
XTAL OSC TCXO 12.288MHZ HCMOSECS-TXO-3225MV-122.8-TRXTAL OSC TCXO 12.288MHZ HCMOS6584 - Immediate$3.98View Details
XTAL OSC TCXO 25.0000MHZ HCMOSECS-TXO-3225MV-250-TRXTAL OSC TCXO 25.0000MHZ HCMOS2102 - Immediate$4.31View Details
XTAL OSC TCXO 50MHZ HCMOSECS-TXO-3225MV-500-TRXTAL OSC TCXO 50MHZ HCMOS506 - Immediate$4.34View Details
XTAL OSC TCXO 24.0000MHZ HCMOSECS-TXO-3225MV-240-TRXTAL OSC TCXO 24.0000MHZ HCMOS111 - Immediate$4.34View Details
XTAL OSC TCXO 20MHZ HCMOSECS-TXO-3225MV-200-TRXTAL OSC TCXO 20MHZ HCMOS3392 - Immediate$3.75View Details
XTAL OSC TCXO 27MHZ HCMOSECS-TXO-3225MV-270-TRXTAL OSC TCXO 27MHZ HCMOS0 - Immediate$2.85View Details
XTAL OSC TCXO 12MHZ HCMOSECS-TXO-3225MV-120-TRXTAL OSC TCXO 12MHZ HCMOS3130 - Immediate$4.34View Details
Published: 2020-03-18