High Current Chokes

EPCOS offers its High Current Choke series, designed to solve core material saturation problems

Image of Epcos' High Current ChokesCompact electrical and electronic equipment primarily generates common-mode interference.  In order to meet the safety requirements (keeping within the leakage current limits), chokes with a high asymmetrically effective inductance must be used. Current compensated chokes with a closed core topology are especially suitable for this purpose.

The problem of core material saturation due to the useful current is solved in these designs by winding two coils with equal number of turns on the core. These coils are connected in such a way that the magnetic flux induced by the upper coil is compensated by the lower coil.

EPCOS' High Current Chokes are available in vertical or horizontal versions.

Video: Common Mode Chokes Low to High Power

Features Applications
  • Glueless design
  • Low leakage inductance (1%)
  • High voltages: 600 V / 1000 V
  • UL class F (155°C)
  • Frequency converters
  • Solar converters
  • Switch mode power supplies
  • Household appliances

Ring Core Chokes

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CMC 1.4MH 16A 2LN THB82726S2163N002CMC 1.4MH 16A 2LN TH0 - Immediate$20.76View Details
CMC 750UH 24A 2LN THB82726S2243A020CMC 750UH 24A 2LN TH104 - Immediate$22.66View Details
CMC 1.6MH 20A 2LN THB82726S2203A020CMC 1.6MH 20A 2LN TH0 - Immediate$25.27View Details
CMC 1.5MH 42A 3LN THB82747S4423N020CMC 1.5MH 42A 3LN TH175 - Immediate$56.89View Details
CMC 2MH 16A 3LN CHASSIS MOUNTB82747F4163N001CMC 2MH 16A 3LN CHASSIS MOUNT0 - ImmediateSee Page for PricingView Details
CMC 3.3MH 10A 2LN THB82725S2103N004CMC 3.3MH 10A 2LN TH536 - Immediate$19.73View Details
CMC 1.3MH 18A 2LN THB82726S2183N020CMC 1.3MH 18A 2LN TH120 - Immediate$28.69View Details
CMC 2.2MH 16A 2LN THB82726S2163N030CMC 2.2MH 16A 2LN TH10323 - Immediate$13.97View Details
CMC 820UH 35A 3LN THB82747S4303A041CMC 820UH 35A 3LN TH0 - Immediate$31.67View Details
CMC 1.7MH 25A 2LN THB82726S3223A340CMC 1.7MH 25A 2LN TH0 - Immediate$30.88View Details
CMC 3.2MH 13A 3LN THB82746S4143A040CMC 3.2MH 13A 3LN TH0 - Immediate$28.88View Details
CMC 1.5MH 40A 2LN THB82727E6403A040CMC 1.5MH 40A 2LN TH499 - Immediate$34.64View Details
CMC 1.8MH 18A 3LN THB82747S4183N021CMC 1.8MH 18A 3LN TH44 - Immediate$32.15View Details
Published: 2015-07-29