VideoLibrary

TDK EPCOS High Current Chokes | DigiKey Daily

TDK’s EPCOS arm has created a line of high current chokes designed specifically to solve core material saturation problems. By winding two coils with an equal number of turns on the core, the main culprit for core material saturation is reduced. These coils are then connected so that the magnetic flux induced by the upper coil is then compensated by the lower coil. These high current chokes feature low leakage inductance of 1% and high voltage ratings of 600 or 1,000 volts. Utilizing a glueless design, these are capable of withstanding high temperatures up to 155 degrees Celsius and are perfect for household appliances, solar converters, and switch mode power supplies.

8/8/2016 3:51:53 PM

TDK EPCOS High Current Chokes DigiKey Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CMC 1.4MH 16A 2LN THB82726S2163N002CMC 1.4MH 16A 2LN TH0 - Immediate$20.76View Details
CMC 1.6MH 20A 2LN THB82726S2203A020CMC 1.6MH 20A 2LN TH0 - Immediate$25.27View Details
CMC 750UH 24A 2LN THB82726S2243A020CMC 750UH 24A 2LN TH104 - Immediate$22.66View Details
CMC 1.5MH 42A 3LN THB82747S4423N020CMC 1.5MH 42A 3LN TH175 - Immediate$56.89View Details
CMC 2.8MH 10A 2LN THB82725S2103N003CMC 2.8MH 10A 2LN TH224 - Immediate$19.05View Details
CMC 3.3MH 10A 2LN THB82725S2103N004CMC 3.3MH 10A 2LN TH536 - Immediate$19.73View Details
CMC 3.9MH 6A 2LN THB82725S2602N002CMC 3.9MH 6A 2LN TH176 - Immediate$14.08View Details
CMC 7.8MH 6A 2LN THB82725S2602N041CMC 7.8MH 6A 2LN TH12 - Immediate$15.29View Details
CMC 1.3MH 18A 2LN THB82726S2183N020CMC 1.3MH 18A 2LN TH120 - Immediate$28.69View Details
CMC 190UH 54A 2LN THB82726S3543N040CMC 190UH 54A 2LN TH0 - Immediate$30.88View Details
CMC 2.2MH 10A 2LN THB82726S6103N001CMC 2.2MH 10A 2LN TH0 - Immediate$22.82View Details
CMC 3.3MH 12A 2LN THB82726S6123N020CMC 3.3MH 12A 2LN TH0 - Immediate$25.67View Details
CMC 350UH 12A 3LN THB82745S6123N002CMC 350UH 12A 3LN TH0 - Immediate$14.41View Details
CMC 1.8MH 18A 3LN THB82747S4183N021CMC 1.8MH 18A 3LN TH44 - Immediate$32.15View Details
CMC 950UH 31A 3LN THB82747S6313N061CMC 950UH 31A 3LN TH120 - Immediate$44.48View Details
CMC 2.7MH 20A 2LN THB82726E6203B041CMC 2.7MH 20A 2LN TH294 - Immediate$30.31View Details
CMC 1.5MH 21A 2LN THB82726E6213A040CMC 1.5MH 21A 2LN TH0 - Immediate$16.20View Details
CMC 1MH 24A 2LN THB82726E6243A041CMC 1MH 24A 2LN TH0 - Immediate$18.88View Details
CMC 600UH 26A 2LN THB82726E6263A040CMC 600UH 26A 2LN TH0 - Immediate$18.88View Details
CMC 1MH 28A 2LN THB82726E6283B040CMC 1MH 28A 2LN TH51 - Immediate$27.70View Details