Ultra Junction 650 V X3 Class Power MOSFETs

IXYS' MOSFETs have a low reverse recovery charge and are capable of removing all the leftover energies during high-speed switching

Image of IXYS' Ultra Junction X3 Class Power MOSFETsIXYS, a Littelfuse Technology, developed the N-Channel ultra junction X3 class power MOSFETs using a charge compensation principle and proprietary process technology, these ultra junction MOSFETs provide the best-in-class figure of merit (on-resistance times gate charge), which translates into the lowest conduction and switching losses. They exhibit the lowest on-state resistances in the industry. With low reverse recovery charge and time, the body diodes are capable of removing all the leftover energies during high-speed switching to avoid device failure and achieve high efficiency. These devices are avalanche capable and exhibit a superior dv/dt performance as well. They are robust against device failure caused by voltage spikes and accidental turn-on of parasitic bipolar transistors inherent in the MOSFET structure. As such these rugged devices require fewer snubbers and can be used in both hard and soft-switching power converters.

Features
  • Lowest on-resistance RDS(ON) and gate charge QG
  • Fast soft recovery body diode
  • dv/dt ruggedness
  • Superior avalanche capability
  • International standard packages
Applications
  • Battery chargers for light electric vehicles
  • Synchronous rectification in switching power supplies
  • Motor control
  • DC/DC converters
  • Uninterruptible power supplies
  • Electric forklifts
  • Class-D audio amplifiers
  • Telecom systems

Ultra Junction X3 Class Power MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET 34A 650V X3 TO263IXFA34N65X3MOSFET 34A 650V X3 TO26314 - Immediate$17.57View Details
MOSFET 34A 650V X3 TO247IXFH34N65X3MOSFET 34A 650V X3 TO24796 - Immediate$16.08View Details
MOSFET 46A 650V X3 TO247IXFH46N65X3MOSFET 46A 650V X3 TO247454 - Immediate$19.31View Details
MOSFET 54A 650V X3 TO247IXFH54N65X3MOSFET 54A 650V X3 TO247300 - Immediate$26.11View Details
MOSFET 70A 650V X3 TO247IXFH70N65X3MOSFET 70A 650V X3 TO247300 - Immediate$28.93View Details
MOSFET 90A 650V X3 TO247IXFH90N65X3MOSFET 90A 650V X3 TO247289 - Immediate$34.27View Details
MOSFET 90A 650V X3 TO264KIXFK90N65X3MOSFET 90A 650V X3 TO264K0 - ImmediateSee Page for PricingView Details
MOSFET 34A 650V X3 TO220IXFP34N65X3MOSFET 34A 650V X3 TO220589 - Immediate$17.57View Details
MOSFET 54A 650V X3 TO268HVIXFT54N65X3HVMOSFET 54A 650V X3 TO268HV0 - Immediate$13.31View Details
MOSFET 70A 650V X3 TO268HVIXFT70N65X3HVMOSFET 70A 650V X3 TO268HV0 - Immediate$15.22View Details
Published: 2022-04-15