RMH Series 2.5 mm Pitch Wire-to-Wire Connectors
JAM’s wire-to-wire connectors are ideal for many applications including HVAC
JAM developed the RMH series wire-to-wire crimp style 2.5 mm pitch connector to be the perfect complement to the SMH wire-to-board series. The outer locking mechanism makes for easy and reliable engagement and disengagement and the housing is polarized with ribs to avoid misinsertion. Panel lock housing and terminal retainers are available upon request. They’re available in a variety of colors and the housing is made from Nylon 66 with a UL 94V-0 flammability rating. A double-ended, pre-crimped 200 mm wire harness is also available in 22 AWG.
- 2.5 mm pitch connector with a 3 A current rating
- Connectors are available in 2 to 7, 9, and 10 poles in stock, with higher pole counts available upon request
- Rated voltage: 250 VAC/VDC
- Applicable wire size: AWG 22 to 28
- Connector housing is designed with ribs to avoid incorrect insertion
- The plug housing and contacts are common with the wire-to-board SMH series connector
- Housing with a panel lock system available
- Terminal retainer option
- RoHS-compliant
Applications
- HVAC
- Consumer electronics
- Appliances
RMH Series Connectors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | RMH25-02M | 2.5 MM W TO W CONNECTOR 2P MALE | 236 - Immediate | $0.24 | View Details |
![]() | ![]() | RMH25-03M | 2.5 MM W TO W CONNECTOR 3P MALE | 1494 - Immediate | $0.26 | View Details |
![]() | ![]() | RMH25-04M | 2.5 MM W TO W CONNECTOR 4P MALE | 940 - Immediate | $0.26 | View Details |
![]() | ![]() | RMH25-05M | 2.5 MM W TO W CONNECTOR 5P MALE | 744 - Immediate | $0.40 | View Details |
![]() | ![]() | RMH25-06M | 2.5 MM W TO W CONNECTOR 6P MALE | 730 - Immediate | $0.29 | View Details |
![]() | ![]() | RMH25-07M | 2.5 MM W TO W CONNECTOR 7P MALE | 730 - Immediate | $0.29 | View Details |
![]() | ![]() | RMH25-09M | 2.5 MM W TO W CONNECTOR 9P MALE | 1000 - Immediate | $0.40 | View Details |
![]() | ![]() | RMH25-10M | 2.5 MM W TO W CONNECTOR 10P MALE | 1000 - Immediate | $0.40 | View Details |
Associated Product
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 7254112MAC033-200 | WIRE JUMPER FOR RMH CONNECTOR 22 | 1870 - Immediate | $1.69 | View Details |
![]() | ![]() | 725411-2MAC-CP | LOOSE TERMINAL FOR RMH CONNECTOR | 16951 - Immediate | $0.24 | View Details |
![]() | ![]() | HT-725412LW | CRIMP TOOL FOR 725412-2MA-CP | 6 - Immediate | $898.65 | View Details |
![]() | ![]() | HT-725411LW | CRIMP TOOL FOR 725411-2MA-CP | 8 - Immediate | $763.86 | View Details |