RM Series 2.5 mm Pitch Wire-to-Wire Connectors

JAM's connectors are designed to be highly reliable with safety in mind

Image of JAM's RM Series 2.5 mm Pitch Wire-to-Wire ConnectorsJAM developed the RM series crimp-style 2.5 mm pitch connector to mate with the JAM SRM series, giving users a complete wire-to-wire and wire-to-board solution. The inner locking mechanism helps avoid accidental disconnection. It also features lanceless contacts to avoid back outs. The housing is made from Nylon 66 and is polarized with ribs to avoid misinsertion.

Specifications
  • Poles: 2 to 7, and 10
  • Pitch: 2.5 mm
  • Rated voltage: 250 VAC/DC
  • Rated current: 3 A
  • Withstand voltage: 1,000 VAC per minute
  • Insulation resistance: 1,000 MΩ over
  • Temperature range: -25°C to +90°C
  • Applicable wire size: 22 AWG to 28 AWG
Features
  • Connector housing is designed with ribs to avoid misinsertion
  • The inner locking mechanism makes for easy and reliable engagement and disengagement
  • The plug housing and contacts are common with the wire-to-board SRM series connector
  • Terminal retainer option is available
  • Thermoplastic resin used meets the UL94-V0 flammability rating and is RoHS compliant
Applications
  • Home appliances
  • HVAC
  • Consumer electronics
  • TVs
  • Amusement
  • Sensors

RM Series Rectangular Connector Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2.5 MM W TO W CONNECTOR 2P FEMALRM25-02F2.5 MM W TO W CONNECTOR 2P FEMAL809 - Immediate$0.18View Details
2.5 MM W TO W CONNECTOR 3P FEMALRM25-03F2.5 MM W TO W CONNECTOR 3P FEMAL1714 - Immediate$0.18View Details
2.5 MM W TO W CONNECTOR 5P FEMALRM25-05F2.5 MM W TO W CONNECTOR 5P FEMAL718 - Immediate$0.18View Details
2.5 MM W TO W CONNECTOR 4P FEMALRM25-04F2.5 MM W TO W CONNECTOR 4P FEMAL798 - Immediate$0.18View Details
2.5 MM W TO W CONNECTOR 6P FEMALRM25-06F2.5 MM W TO W CONNECTOR 6P FEMAL660 - Immediate$0.18View Details
2.5 MM W TO W CONNECTOR 10P FEMARM25-10F2.5 MM W TO W CONNECTOR 10P FEMA1000 - Immediate$0.24View Details
2.5 MM W TO W CONNECTOR 7P FEMALRM25-07F2.5 MM W TO W CONNECTOR 7P FEMAL729 - Immediate$0.20View Details
2.5 MM W TO W CONNECTOR 4P MALERM25-04M2.5 MM W TO W CONNECTOR 4P MALE970 - Immediate$0.22View Details
2.5 MM W TO W CONNECTOR 7P MALERM25-07M2.5 MM W TO W CONNECTOR 7P MALE680 - Immediate$0.28View Details
2.5 MM W TO W CONNECTOR 6P MALERM25-06M2.5 MM W TO W CONNECTOR 6P MALE910 - Immediate$0.22View Details
2.5 MM W TO W CONNECTOR 10P MALERM25-10M2.5 MM W TO W CONNECTOR 10P MALE1000 - Immediate$0.33View Details

RM Series Rectangluar Connector Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOOSE TERMINAL FOR RMH CONNECTOR725411-2MAC-CPLOOSE TERMINAL FOR RMH CONNECTOR16951 - Immediate$0.24View Details
LOOSE TERMINAL FOR SMH & RMH CON725412-2MAC-CPLOOSE TERMINAL FOR SMH & RMH CON15230 - Immediate$0.22View Details

RM Series Jumper Wires, Pre-Crimped Leads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WIRE JUMPER FOR RMH CONNECTOR 227254112MAC033-200WIRE JUMPER FOR RMH CONNECTOR 221870 - Immediate$1.69View Details
WIRE JUMPER FOR SMH & RMH CONNEC7254122MAC033-200WIRE JUMPER FOR SMH & RMH CONNEC1468 - Immediate$1.71View Details

RM Series Crimpers, Applicators, and Presses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRIMP TOOL FOR 725412-2MA-CPHT-725412LWCRIMP TOOL FOR 725412-2MA-CP6 - Immediate$898.65View Details
CRIMP TOOL FOR 725411-2MA-CPHT-725411LWCRIMP TOOL FOR 725411-2MA-CP8 - Immediate$763.86View Details
Published: 2024-03-12