SMH Series 2.5 mm Pitch Wire-to-Board Connectors
JAM’s wire-to-board crimp-style connectors are ideal for many applications including HVAC
JAM’s SMH series of 2.5 mm pitch wire-to-board connectors are a formidable standalone solution or can be paired with the RMH wire-to-wire series to offer a turn-key connector option. The reliable outer locking mechanism makes for easy engagement and disengagement and the housing is polarized with ribs to avoid misinsertion. JAM offers this series in through-hole with straight and right-angle headers. The lance less box-style contact prevents backouts and the housing is made from Nylon 66 with a UL 94-V0 flammability rating. A high-box version for potting and strain relief is available upon request along with a variety of colors. A double-ended, pre-crimped 200 mm wire harness is also available in 22 AWG.
- 2.5 mm pitch connector with 3 A current rating
- Connectors are available in 2 to 10 poles in stock with higher pin counts available on request
- Rated voltage: 250 VAC/VDC
- Applicable wire size: AWG 22 to 28
- Connector housing is designed with ribs to avoid incorrect insertion
- Enhanced with side ribs in housing lock design to avoid mis-engagement with wafers/headers
- RoHS-compliant
Applications
- HVAC
- Consumer electronics
- Appliances
SMH Series Connector Headers
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SMH25-02WS | 2.5 MM W TO B CONNECTOR 2P WAFER | 0 | $0.18 | View Details |
![]() | ![]() | SMH25-04WL | 2.5 MM W TO B CONNECTOR 4P HEADE | 1000 - Immediate | $0.29 | View Details |
![]() | ![]() | SMH25-06WS | 2.5 MM W TO B CONNECTOR 6P HEADE | 1000 - Immediate | $0.33 | View Details |
![]() | ![]() | SMH25-07WS | 2.5 MM W TO B CONNECTOR 7P HEADE | 0 | $0.35 | View Details |
![]() | ![]() | SMH25-06WL | 2.5 MM W TO B CONNECTOR 6P HEADE | 1000 - Immediate | $0.39 | View Details |
![]() | ![]() | SMH25-02WL | 2.5 MM W TO B CONNECTOR 2P WAFER | 760 - Immediate | $0.22 | View Details |
![]() | ![]() | SMH25-03WS | 2.5 MM W TO B CONNECTOR 3P WAFER | 477 - Immediate | $0.22 | View Details |
![]() | ![]() | SMH25-07WL | 2.5 MM W TO B CONNECTOR 7P HEADE | 1000 - Immediate | $0.42 | View Details |
![]() | ![]() | SMH25-04WS | 2.5 MM W TO B CONNECTOR 4P HEADE | 990 - Immediate | $0.24 | View Details |
![]() | ![]() | SMH25-03WL | 2.5 MM W TO B CONNECTOR 3P WAFER | 860 - Immediate | $0.28 | View Details |
![]() | ![]() | SMH25-05WS | 2.5 MM W TO B CONNECTOR 5P WAFER | 796 - Immediate | $0.31 | View Details |
![]() | ![]() | SMH25-08WS | 2.5 MM W TO B CONNECTOR 8P HEADE | 990 - Immediate | $0.37 | View Details |
![]() | ![]() | SMH25-05WL | 2.5 MM W TO B CONNECTOR 5P WAFER | 933 - Immediate | $0.39 | View Details |
![]() | ![]() | SMH25-09WS | 2.5 MM W TO B CONNECTOR 9P HEADE | 900 - Immediate | $0.42 | View Details |
![]() | ![]() | SMH25-08WL | 2.5 MM W TO B CONNECTOR 8P HEADE | 1000 - Immediate | $0.44 | View Details |
![]() | ![]() | SMH25-10WS | 2.5 MM W TO B CONNECTOR 10P HEAD | 510 - Immediate | $0.44 | View Details |
![]() | ![]() | SMH25-09WL | 2.5 MM W TO B CONNECTOR 9P HEADE | 995 - Immediate | $0.50 | View Details |
![]() | ![]() | SMH25-10WL | 2.5 MM W TO B CONNECTOR 10P HEAD | 1000 - Immediate | $0.53 | View Details |
SMH Series Connector Housings
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SMH25-02HG | 2.5 MM W TO B CONNECTOR 2P HOUSI | 1472 - Immediate | $0.18 | View Details |
![]() | ![]() | SMH25-02HGRE | 2.5 MM W TO B CONNECTOR 2P HOUSI | 18000 - Immediate | $0.18 | View Details |
![]() | ![]() | SMH25-02HGGR | 2.5 MM W TO B CONNECTOR 2P HOUSI | 2000 - Immediate | $0.18 | View Details |
![]() | ![]() | SMH25-02HGOR | 2.5 MM W TO B CONNECTOR 2P HOUSI | 2000 - Immediate | $0.18 | View Details |
![]() | ![]() | SMH25-02HGBL | 2.5 MM W TO B CONNECTOR 2P HOUSI | 2000 - Immediate | $0.18 | View Details |
![]() | ![]() | SMH25-02HGBK | 2.5 MM W TO B CONNECTOR 2P HOUSI | 1990 - Immediate | $0.18 | View Details |
![]() | ![]() | SMH25-02HGGY | 2.5 MM W TO B CONNECTOR 2P HOUSI | 1000 - Immediate | $0.18 | View Details |
![]() | ![]() | SMH25-02HGBR | 2.5 MM W TO B CONNECTOR 2P HOUSI | 1000 - Immediate | $0.18 | View Details |
![]() | ![]() | SMH25-03HG | 2.5 MM W TO B CONNECTOR 3P HOUSI | 536 - Immediate | $0.18 | View Details |
![]() | ![]() | SMH25-04HG | 2.5 MM W TO B CONNECTOR 4P HOUSI | 674 - Immediate | $0.20 | View Details |
![]() | ![]() | SMH25-09HG | 2.5 MM W TO B CONNECTOR 9P HOUSI | 985 - Immediate | $0.24 | View Details |
![]() | ![]() | SMH25-06HG | 2.5 MM W TO B CONNECTOR 6P HOUSI | 745 - Immediate | $0.24 | View Details |
![]() | ![]() | SMH25-08HG | 2.5 MM W TO B CONNECTOR 8P HOUSI | 692 - Immediate | $0.24 | View Details |
![]() | ![]() | SMH25-05HG | 2.5 MM W TO B CONNECTOR 5P HOUSI | 552 - Immediate | $0.24 | View Details |
![]() | ![]() | SMH25-07HG | 2.5 MM W TO B CONNECTOR 7P HOUSI | 546 - Immediate | $0.24 | View Details |
![]() | ![]() | SMH25-10HG | 2.5 MM W TO B CONNECTOR 10P HOUS | 927 - Immediate | $0.26 | View Details |
![]() | ![]() | SMH25-02HGYL | 2.5 MM W TO B CONNECTOR 2P HOUSI | 5990 - Immediate | $0.18 | View Details |
Associated Product
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 725412-2MAC-CP | LOOSE TERMINAL FOR SMH & RMH CON | 15230 - Immediate | $0.22 | View Details |