5-Position Audio Jack and Plug
Kycon expands its audio jack series by adding a 5-pole jack and plug
Kycon's 5-pole jack and plug combination provides enough contacts for full, balanced audio, active noise-canceling headphones, and binaural recordings. The plug is left open on the wire side for overmolding purposes.
Features
- 5-pole contact, TRRRS
- Enough contacts for active noise canceling headphones and biaural recordings
- Complies with EIA Standards
- Materials and Finish
- Housing: high-temperature thermoplastic, UL 94V-0 rated, black color
- Contact material: phosphor bronze, gold plating all over nickel underplating
- Mechanical Characteristics
- Insertion force: 0.4 kg to 3.0 kg
- Withdrawal force: 0.3 kg to 3.0 kg
- Durability: 5000 mating cycles minimum
- Operating temperature: -25°C to +70°C
- Electrical Characteristics
- Rated voltage: 12 VDC
- Rated current: 1 A
- Insulation resistance: 100 Megohms at 500 VDC
- Contact resistance: 30 milliohms (max)
- Dielectric withstanding voltage: 500 VAC(RMS) for 1 minute
Connector Jack
| Image | Manufacturer Part Number | Description | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STX-3542-5N-G-TR | CONN JACK STEREO 5COND SMD | 5 Conductor (TRRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 815 - Immediate | $3.00 | View Details |
Connector Plug
| Image | Manufacturer Part Number | Description | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STX-P-5POLE | CONN PLUG STEREO 5COND | 5 Conductor (TRRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.126" (3.20mm) | 1104 - Immediate | $4.43 | View Details |