Single-Pair Ethernet (SPE) 1000Base-T1

LEMO single twisted-pair high-speed connectors are intended for automotive and industrial data transfer

Image of LEMO Single-Pair Ethernet (SPE) 1000 BaseT1LEMO single-pair Ethernet (SPE), also known as 1000Base-T1, is being integrated into the latest generations of automobiles based on transmission standards (IEEE 802.3). This technology is designed to work over a single twisted-pair copper cable, providing an effective data rate of 1 Gbit/sec in both directions simultaneously. LEMO offers two types of insulators for this technology: the 0B.511 with two contacts and the 1B.512 with four contacts plus a shield. These insulators are compatible with both unshielded twisted pair (UTP) and shielded twisted pair (STP) cables, and a watertight version is available in the T series connector. These connectors are intended for automotive and industrial data transfer. SPE aims to save space and reduce weight with simpler cables, making it suitable for other applications such as machinery, robotics, and rail technology.

Features
  • Push-pull self-latching
  • Compatible with unshielded twisted pair (UTP) and shielded twisted pair (STP)
  • 1000Base-T1 (IEEE 802.3bp)
  • 1000 Mb/s full duplex
  • Open Alliance SPE
  • IP50/IP68 rating
  • Temperature range: -55°C to +250°C
  • Solder or PCB contacts
Applications
  • Automotive
  • Communications
  • Military and defense
  • Industrial and robotics
  • Test and measurement
  • Machinery

Single-Pair Ethernet (SPE) 1000Base-T1

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE MOUNT PLUG 1-PAIRFGG.0T.511.CLAC35CABLE MOUNT PLUG 1-PAIR30 - Immediate$104.66View Details
PANEL MOUNT RECEPTACLE 1-PAIREAG.0B.511.CLNPANEL MOUNT RECEPTACLE 1-PAIR18 - Immediate$101.02View Details
PANEL MOUNT RECEPTACLE 1-PAIREAG.0T.511.CLNPANEL MOUNT RECEPTACLE 1-PAIR0 - Immediate$113.31View Details
CABLE MOUNT PLUG 1-PAIRFGG.0B.511.CLAD32CABLE MOUNT PLUG 1-PAIR11 - Immediate$68.09View Details
CABLE MOUNT RECEPTACLE 1-PAIRPHG.0B.511.CLLD32CABLE MOUNT RECEPTACLE 1-PAIR9 - Immediate$68.41View Details
CABLE MOUNT RECEPTACLE 1-PAIRPHG.0T.511.CLLC35CABLE MOUNT RECEPTACLE 1-PAIR12 - Immediate$95.66View Details
PANEL MOUNT RECEPTACLE 2-PAIREAG.1T.512.CTNPANEL MOUNT RECEPTACLE 2-PAIR2 - Immediate$145.24View Details
INTERCONNECT CIRCULARFGG.1B.512.ZTAINTERCONNECT CIRCULAR0 - ImmediateSee Page for PricingView Details
PANEL MOUNT RECEPTACLE 2-PAIREAG.1B.512.CTNPANEL MOUNT RECEPTACLE 2-PAIR10 - Immediate$144.97View Details
CABLE MOUNT RECEPTACLE 2-PAIRPHG.1T.512.CTLC45CABLE MOUNT RECEPTACLE 2-PAIR10 - Immediate$172.87View Details
CABLE MOUNT PLUG 2-PAIRFGG.1B.512.CTAD42CABLE MOUNT PLUG 2-PAIR12 - Immediate$103.47View Details
CABLE MOUNT PLUG 2-PAIRFGG.1T.512.CTAC45CABLE MOUNT PLUG 2-PAIR9 - Immediate$141.45View Details
INTERCONNECT CIRCULARFGG.1T.512.CTAK85ZINTERCONNECT CIRCULAR0 - Immediate$179.38View Details
CABLE MOUNT RECEPTACLE 2-PAIRPHG.1B.512.CTLD42CABLE MOUNT RECEPTACLE 2-PAIR15 - Immediate$106.43View Details
Circular Plastic Push-PullPHG.1B.512.CTLD52Circular Plastic Push-Pull0 - Immediate$188.46View Details
Published: 2024-11-26