T Series Connectors
LEMO T series connectors are the original miniature push-pull solution for outdoor environments
LEMO T series connectors provide a compact, watertight (IP68) design that is both robust and reliable, ideal for challenging and exposed environments. Its classic ergonomic design is available in various models, including options for overmolding, fixed-height receptacles, elbow plugs, vacuum-tight versions, and 360° EMC shielding. With a broad range of insert configurations, such as high-density low voltage, high power, coaxial, fiber optic, fluidic, and hybrid, the T series is versatile enough for applications where size, weight, durability, and discreetness are crucial.
- IP68 mated
- Compatible with existing LEMO B series receptacles
- Push-pull self-latching system
- Same mounting hole as LEMO B series receptacles
- Mechanical alignment key with multiple keying options
- Chrome-plated brass or plastic outershell available
- Multipole types 2 to 32 contacts
- High packing density for space savings
- For cables 1 mm up to 10.5 mm
- 360° EMC shielding
- Solder, crimp, or PCB contacts
- Energy and industrial
- Test and measurement
- Medical
- Military
- Energy
- Automotive
T Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FGG.0T.309.CLAC50Z | CONN PLUG MALE 9P GOLD SLDR CUP | 0 - Immediate | $92.33 | View Details |
![]() | ![]() | FGG.0T.305.KLAC50Z | CONN PLUG MALE 5P GOLD SLDR CUP | 0 - Immediate | $136.52 | View Details |
![]() | ![]() | FGG.0T.302.CLAC50Z | Circular Metal | 105 - Immediate | $71.48 | View Details |
![]() | ![]() | PHG.0T.511.CLLC35 | CABLE MOUNT RECEPTACLE 1-PAIR | 12 - Immediate | $95.66 | View Details |
![]() | ![]() | FGG.0T.511.CLAC35 | CABLE MOUNT PLUG 1-PAIR | 30 - Immediate | $104.66 | View Details |