LTC2358 16-Bit or 18-Bit Analog-to-Digital Converters
Analog Devices ADCs for automatic test equipment, process control, and power line monitoring
The LTC2358 from Analog Devices is an analog-to-digital converter (ADC) which comes in both 16-bit and 18-bit resolution. These devices are low noise 8-channel simultaneous sampling successive approximation register (SAR) ADCs. They are come with buffered differential, wide common mode range picoamp inputs. They operate from a 5 V low voltage supply or flexible high voltage supplies. These ADCs support pin-selectable, serial peripheral interface (SPI) CMOS (1.8 V to 5 V) and low-voltage differential signaling (LVDS) serial interfaces. Between one and eight lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput. This device comes in a 48-LQFP package and various temperature options. The LTC2358 is perfect for automatic test equipment, process control, and power line monitoring.
- SAR architecture
- Simultaneous sampling
- Voltage supply analog: 7.5 V to 38 V
- Data interface: LVDS serial interface and SPI
- Voltage supply digital: 1.71 V to 5.25 V
- Package/case: 48-LQFP
- Temperature operating range: 0°C to +70°C, -40°C to +85°C, or -40°C to +125°C
- Test and measurement
- Automatic test equipment (ATE)
- Industrial process control
- Power line monitoring
Evaluation Boards
| Image | Manufacturer Part Number | Description | Sampling Rate (Per Second) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DC2365A-E | DEMO BOARD FOR LTC2358-16 | 200k | 1 - Immediate | $175.07 | View Details |
![]() | ![]() | DC2365A-A | DEMO BOARD FOR LTC2358-18 | 200k | 5 - Immediate | $175.07 | View Details |
![]() | ![]() | DC2542A | DEMO BRD FOR LTC2358-18 | 200k | 1 - Immediate | $343.75 | View Details |
LTC2358 16-Bit or 18-Bit Analog-to-Digital Converters
| Image | Manufacturer Part Number | Description | Number of Inputs | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC2358CLX-16#PBF | IC ADC 16BIT SAR 48LQFP | 8 | 536 - Immediate | $40.07 | View Details |
![]() | ![]() | LTC2358ILX-16#PBF | IC ADC 16BIT SAR 48LQFP | 8 | 678 - Immediate | $44.73 | View Details |
![]() | ![]() | LTC2358HLX-16#PBF | IC ADC 16BIT SAR 48LQFP | 8 | 313 - Immediate | $49.91 | View Details |
![]() | ![]() | LTC2358CLX-18#PBF | IC ADC 18BIT SAR 48LQFP | 8 | 272 - Immediate | $51.52 | View Details |
![]() | ![]() | LTC2358ILX-18#PBF | IC ADC 18BIT SAR 48LQFP | 8 | 335 - Immediate | $57.75 | View Details |
![]() | ![]() | LTC2358HLX-18#PBF | IC ADC 18BIT SAR 48LQFP | 8 | 0 - Immediate | $64.71 | View Details |