High Junction Temperature 12 A/16 A/25 A SCR SV Series

Littelfuse’s thyristor power switching semiconductors offer high surge capability by clip-attach package design

Image of Littelfuse's High Junction Temperature 12 A/16 A/25 A SCR SV SeriesHigh-temperature SCR thyristors from Littelfuse have low gate trigger current making them ideal for unidirectional switching of converters and rectifiers as well as phase control and voltage regulators. Robust design provides for a high junction temperature of +150°C as well as high dv/dt performance with a surge capability up to 300 A at 60 Hz half cycle.

Switching Thyristor Product Catalog

Power Semiconductor Product Catalog

Features
  • +150°C maximum junction temperature
  • High surge capability by clip-attach package design
  • High dv/dt performance
  • Gate current trigger level of 6 mA, 10 mA maximum at approximately 1.5 V
Applications
  • AC generator (ACG) rectifiers
  • Voltage regulators
  • Inrush current controller in various AC to DC applications
  • Motorcycle and small engine CDI
  • Control of power tools

High Junction Temperature 12 A/16 A/25 A SCR SV Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SCR 600V 16A TO-252 (DPAK)SV6016D1RPSCR 600V 16A TO-252 (DPAK)0 - Immediate$5.19View Details
SCR 600V 25A ITO-220ABSV6025L2TPSCR 600V 25A ITO-220AB954 - Immediate$7.67View Details
SCR 600V 20A ITO-220ABSV6020L1QTPSCR 600V 20A ITO-220AB885 - Immediate$7.32View Details
SCR 600V 20A ITO-220ABSV6020L1TPSCR 600V 20A ITO-220AB486 - Immediate$7.25View Details
SCR 600V 25A ITO-220ABSV6025L2QTPSCR 600V 25A ITO-220AB979 - Immediate$7.84View Details
SCR 600V 16A ITO-220ABSV6016L2QTPSCR 600V 16A ITO-220AB940 - Immediate$6.29View Details
SCR 600V 16A ITO-220ABSV6016L1QTPSCR 600V 16A ITO-220AB985 - Immediate$6.29View Details
SCR 600V 16A ITO-220ABSV6016L2TPSCR 600V 16A ITO-220AB999 - Immediate$5.98View Details
SCR 600V 12A TO-220ABSV6012L1TPSCR 600V 12A TO-220AB981 - Immediate$5.54View Details
SCR 1.5A 600V COMPAKS602CSRPSCR 1.5A 600V COMPAK3466 - Immediate$1.45View Details
Published: 2020-12-04