Sensitive Gate SCRs with up to 2.0 A Capability
Littelfuse’s EV series sensitive SCR junctions are glass-passivated to ensure long term reliability and parametric stability
Littelfuse's sensitive gate SCRs offer high static dv/dt with low turn off time (Tq) through small die planar construction design. All SCR’s junctions are glass passivated to ensure long term reliability and parametric stability. Specifically designed for GFCI (ground fault circuit interrupter) and AFCI (arc fault circuit interrupter), RCD (residual current device) and RCBO (residual current circuit breaker with overload protection) applications.
Features
- Surge capability up to 24 A
- Blocking voltage (VDRM / VRRM) capability of up to 800 V
- High dv/dt noise immunity
- Improved turn-off time (Tq) < 35 µsec
- Sensitive gate for direct microprocessor interface
- Through-hole and surface-mount packages
Applications
- GFCI (ground fault circuit interrupter)
- AFCI (arc fault circuit interrupter)
- RCD (residual current device)
- RCBO (residual current circuit breaker with overload protection)
600 V - Sensitive Gate SCRs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S602BS2RP | SCR 600V 1.5A SOT-89 | 342 - Immediate 2000 - Factory Stock | $2.71 | View Details |
![]() | ![]() | S6002CSRP | SCR 600V 2A COMPAK | 5879 - Immediate | $1.77 | View Details |
![]() | ![]() | S6002ESRP | SCR 600V 2A TO-92 | 2000 - Immediate 12000 - Factory Stock | $2.10 | View Details |
![]() | ![]() | S602CSRP | SCR 1.5A 600V COMPAK | 3466 - Immediate | $1.45 | View Details |
![]() | ![]() | S602ESRP | SCR 600V 1.5A TO-92 | 3565 - Immediate | $2.36 | View Details |
![]() | ![]() | S602TSRP | SCR 600V 1.5A SOT-223 | 25 - Immediate | $2.56 | View Details |
800 V - Sensitive Gate SCRs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S802ECSAP | SCR 800V 1.5A TO-92 | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | S802ECSRP | SCR 800V 1.5A TO-92 | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | S802TSRP | SCR 800V 1.5A SOT-223 | 332 - Immediate | $3.17 | View Details |
![]() | ![]() | S802ECS | SCR 800V 1.5A TO-92 | 448 - Immediate | $1.93 | View Details |
![]() | ![]() | S802CS2RP | SCR 800V 1.25A COMPAK | 3061 - Immediate | $3.94 | View Details |
![]() | ![]() | S802CS1RP | SCR 800V 1.25A COMPAK | 2540 - Immediate | $4.16 | View Details |