EC Fans
Mechatronics' expanded offering of low-power fans are ideal for applications where only AC power input is available
Mechatronics' low-power fans are ideal for applications where only AC power input is available and low power consumption is a requirement. These fans are electronically commutated (EC) providing the efficiency of a DC fan with the simplicity of connecting to an AC power supply. Available with global voltage input accommodating 90 VAC to 265 VAC, these fans allow for a single model to be used in products in both 115 VAC and 230 VAC applications. Mechatronics' low-power electronically commutated fans are available in sizes ranging from 60 mm to 250 mm.
Features
- Reduced power consumption: as much as 70% lower than that of standard AC fan models
- Improved performance offers higher airflow than standard AC fan models
- Global voltage options allow fans to operate from 90 VAC ~ 265 VAC
- Speed control options include pulse width modulation (PWM speed control) input
- Alarm output options include tachometer and locked rotor alarm
- Environmental protection options include conformal coating or encapsulated motor (up to IP68)
- ATEX-rated options for use in potentially explosive locations
- Commercial refrigeration
- Appliances
- Food processing equipment
- Enclosures: cabinets/servers
- Medical equipment
- Inverters and power supplies
- Battery charging and power storage systems
- HVAC
- Lighting
- Diagnostic equipment
- Air conditioning
- Battery compartments
- Freezers and icemakers
- Heat-pump dryers
- Water heaters
- Industrial refrigeration
- Chemical storage
- Oil and gas equipment
- Locations where R290 propane and similar refrigerants are used
EC Fans
| Image | Manufacturer Part Number | Description | Width | Air Flow | Static Pressure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPH80B99-BTHR | FAN AXIAL 80X25.5MM 100-240VAC | 25.50mm | 39.0 CFM (1.09m³/min) | 0.250 in H2O (62.3 Pa) | 186 - Immediate | $47.94 | View Details |
![]() | ![]() | LPH92A99-BTHR | FAN AXIAL 92X38MM 100-240VAC | 38.00mm | 68.0 CFM (1.90m³/min) | 0.290 in H2O (72.2 Pa) | 115 - Immediate | $48.81 | View Details |
![]() | ![]() | LPH12A99-BTHR | FAN AXIAL 120X38.5MM 100-240VAC | 38.50mm | 123.9 CFM (3.47m³/min) | 0.363 in H2O (90.5 Pa) | 3585 - Immediate | $50.68 | View Details |
![]() | ![]() | LPH60B99-BWHR | FAN AXIAL 60X25.50MM 100-240VAC | 25.50mm | 17.0 CFM (0.476m³/min) | 0.240 in H2O (59.8 Pa) | 135 - Immediate | $47.08 | View Details |
![]() | ![]() | LPH80A99-BTHR | FAN AXIAL 80X38MM 100-240VAC | 38.00mm | 41.0 CFM (1.15m³/min) | 0.280 in H2O (70.0 Pa) | 142 - Immediate | $48.81 | View Details |
![]() | ![]() | LPH12B99-BTHR | FAN AXIAL 120X25.5MM 100-240VAC | 25.50mm | 79.0 CFM (2.21m³/min) | 0.180 in H2O (44.8 Pa) | 1049 - Immediate | $49.65 | View Details |
![]() | ![]() | LPH15P99-BWHR | FAN AXIAL 172X51.5MM 100-240VAC | 51.50mm | 228.0 CFM (6.38m³/min) | 0.600 in H2O (149.5 Pa) | 69 - Immediate | $103.91 | View Details |