LPH Series EC Fans

Mechatronics expanded line of low power consumption AC fans provide the efficiency of a DC fan

Image of Mechatronics' LPH Series EC FansMechatronics low power fans are ideal for applications where only AC power input is available and low power consumption is a requirement. Mechatronics low power fans are electronically commutated providing the efficiency of a DC fan with the simplicity of connecting to an AC power supply. Available with global voltage input accommodating 100 VAC to 240 VAC, allowing for a single model to be used in products for both 115 VAC and 230 VAC applications. Mechatronics low power electronically commutated (EC) fans are available in sizes ranging from 60 mm to 172 mm.

Features
  • Reduced power consumption as much as 70% lower than that of standard AC fan models
  • Global voltage option allows fan to operate from 100 VAC to 240 VAC
  • Improved performance offers higher airflow than standard AC fan models
  • Speed control options include pulse width modulation (PWM speed control) input
  • Alarm output options including tachometer or locked rotor alarm
  • Environmental protection options available including conformal coating or encapsulated motor (up to IP68)
Applications
  • Refrigeration
  • Appliances
  • Food processing equipment
  • Enclosures - cabinets / servers
  • Medical equipment
  • Inverters and power supplies
  • Battery charging and power storage systems
  • HVAC
  • Lighting
  • Diagnostic equipment

LPH Series EC Fans

ImageManufacturer Part NumberDescriptionWidthAir FlowStatic PressureAvailable QuantityPriceView Details
FAN AXIAL 120X25.5MM 100-240VACLPH12B99-BTHRFAN AXIAL 120X25.5MM 100-240VAC25.50mm79.0 CFM (2.21m³/min)0.180 in H2O (44.8 Pa)1049 - Immediate$49.65View Details
FAN AXIAL 120X38.5MM 100-240VACLPH12A99-BTHRFAN AXIAL 120X38.5MM 100-240VAC38.50mm123.9 CFM (3.47m³/min)0.363 in H2O (90.5 Pa)3585 - Immediate$50.68View Details
FAN AXIAL 60X25.50MM 100-240VACLPH60B99-BWHRFAN AXIAL 60X25.50MM 100-240VAC25.50mm17.0 CFM (0.476m³/min)0.240 in H2O (59.8 Pa)135 - Immediate$47.08View Details
FAN AXIAL 80X25.5MM 100-240VACLPH80B99-BTHRFAN AXIAL 80X25.5MM 100-240VAC25.50mm39.0 CFM (1.09m³/min)0.250 in H2O (62.3 Pa)186 - Immediate$47.94View Details
FAN AXIAL 92X25.5MM 100-240VACLPH92B99-BTHRFAN AXIAL 92X25.5MM 100-240VAC25.50mm56.0 CFM (1.57m³/min)0.270 in H2O (67.3 Pa)0 - Immediate$47.94View Details
FAN AXIAL 80X38MM 100-240VACLPH80A99-BTHRFAN AXIAL 80X38MM 100-240VAC38.00mm41.0 CFM (1.15m³/min)0.280 in H2O (70.0 Pa)142 - Immediate$48.81View Details
FAN AXIAL 92X38MM 100-240VACLPH92A99-BTHRFAN AXIAL 92X38MM 100-240VAC38.00mm68.0 CFM (1.90m³/min)0.290 in H2O (72.2 Pa)115 - Immediate$48.81View Details
FAN AXIAL 172X51.5MM 100-240VACLPH15P99-BWHRFAN AXIAL 172X51.5MM 100-240VAC51.50mm228.0 CFM (6.38m³/min)0.600 in H2O (149.5 Pa)69 - Immediate$103.91View Details
Published: 2018-02-20