Crimp Pins
Mill-Max offers crimp pins to their selection of wire-termination products
Mill-Max's pins are commercial-off-the-shelf (COTS) equivalents to the popular Mil-Spec M39029 crimp pins. If your application does not require Mil-Spec components but demands the same reliability and form-factor, then these pins will fit the bill.
There are five different terminals to choose from, all precision-machined to the highest quality and available in both gold and tin-plating options. Each of the pins has an inspection hole for viewing the wire during the crimping process and for promoting plating coverage inside the crimp hole.
Features and Benefits- Crimp pins are ideal components for making cable assemblies. They conform to the dimensions of the Mil-Spec parts; the same crimp tooling can be used to terminate the wires.
Crimp Pins
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | 3912-0-01-15-00-00-08-0 | CONN PC PIN CIRC 0.094DIA GOLD | 1280 - Immediate | $2.04 | View Details |
![]() | ![]() | 3914-0-01-15-00-00-08-0 | CONN PC PIN CIRC 0.077DIA GOLD | 2111 - Immediate | $1.47 | View Details |
![]() | ![]() | 3916-0-01-15-00-00-08-0 | CONN PC PIN CIRC 0.063DIA GOLD | 3479 - Immediate | $1.42 | View Details |
![]() | ![]() | 3920-0-01-15-00-00-08-0 | CONN PC PIN CIRC 0.040DIA GOLD | 6263 - Immediate | $0.88 | View Details |
![]() | ![]() | 3922-0-01-15-00-00-08-0 | CONN PC PIN CIRC 0.030DIA GOLD | 4810 - Immediate | $0.63 | View Details |