1,200 V SiC MOSFETs

Nexperia MOSFETs are suitable for E-vehicle charging infrastructure and Photovoltaic inverters

Image of Nexperia's 1,200V SiC MOSFETsNexperia's industry-leading 1,200 V silicon carbide (SiC) MOSFETs in D2PAK-7 surface mount device (SMD) packaging offer a choice of 30 mΩ, 40 mΩ, 60 mΩ, and 80 mΩ RDS(ON) values. This announcement follows Nexperia’s release of two discrete SiC MOSFETs in 3-pin and 4-pin TO-247 packaging. This series SiC MOSFET portfolio is swiftly expanding to include devices with RDS(ON) values of 17 mΩ, 30 mΩ, 40 mΩ, 60 mΩ, and 80 mΩ in flexible package options.

Features
  • Excellent RDS(ON) temperature stability
  • Very low switching losses
  • Fast reverse recovery
  • Fast switching speed
  • Temperature-independent turn-off switching losses
  • Very fast and robust intrinsic body diode
  • Faster commutation and improved switching due to the additional Kelvin source pin
Applications
  • E-vehicle charging infrastructure
  • Photovoltaic inverters
  • Switch mode power supplies
  • Uninterruptable power supplies
  • Motor drives

1,200 V SiC MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SICFET N-CH 1200V 67A TO263NSF030120D7A0JSICFET N-CH 1200V 67A TO263795 - Immediate$40.17View Details
SICFET N-CH 1200V 65A TO263NSF040120D7A0JSICFET N-CH 1200V 65A TO263797 - Immediate$35.37View Details
SICFET N-CH 1200V 38A TO263NSF060120D7A0JSICFET N-CH 1200V 38A TO263770 - Immediate$28.43View Details
SICFET N-CH 1200V 33A TO263NSF080120D7A0JSICFET N-CH 1200V 33A TO263575 - Immediate$25.08View Details
SICFET N-CH 1200V 65A TO247-3NSF040120L3A0QSICFET N-CH 1200V 65A TO247-3352 - Immediate$40.17View Details
SICFET N-CH 1200V 35A TO247-3NSF080120L3A0QSICFET N-CH 1200V 35A TO247-3263 - Immediate$15.48View Details
SICFET N-CH 1200V 65A TO247-4NSF040120L4A0QSICFET N-CH 1200V 65A TO247-4427 - Immediate$41.10View Details
SICFET N-CH 1200V 35A TO247-4NSF080120L4A0QSICFET N-CH 1200V 35A TO247-4436 - Immediate$30.13View Details
Published: 2024-07-30