PNP / PNP, Matched, High-Power, Double-Bipolar Transistor

Nexperia's PNP / PNP, matched, high-power, double-bipolar transistor offers high energy efficiency due to less heat generation

Image of NXP's PNP/PNP, High-Power, Double-Bipolar TransistorNexperia offers their PNP / PNP, high-power, matched, double-bipolar transistor in a SOT1205 (LFPAK56D), surface-mounted device (SMD), power plastic package.

Benefits
  • Current gain matching 10%
  • High thermal-power dissipation capability
  • Suitable for high-temperature applications up to 175°C
  • Automotive qualified
  • Reduced printed circuit board (PCB) requirements compared to transistors in DPAK
  • High energy efficiency due to less heat generation
Applications    
  • Current mirrors
  • Motor control
  • Power management
 
  • Backlighting applications
  • Relay replacement

PNP Transistor Array

ImageManufacturer Part NumberDescriptionVoltage - Collector Emitter Breakdown (Max)Vce Saturation (Max) @ Ib, IcAvailable QuantityPrice
TRANS 2PNP 100V 3A LFPAK56DPHPT610035PKXTRANS 2PNP 100V 3A LFPAK56D100V360mV @ 200mA, 2A4652 - Immediate$3.07View Details
Published: 2015-09-21