Bipolar Power Transistors in DPAK and LFPAK
Nexperia´s transistors for applications where highest reliability is required and space is at a premium
Nexperia’s bipolar power transistors deliver high thermal and electrical performance. These transistors are available in DPAK and LFPAK56 packaging, offering the choice between a standard power solution and a high-performance power solution for applications where highest reliability is required and space is at a premium.
Resources
- Video: Clip-bond packages LFPAK and CFP achieve best thermal and electrical performance
- Datasheet: Bipolar power transistors - In DPAK and LFPAK – ensure the best fit for your power circuitry
- MJD series, multi-sourcing capability
- High-power dissipation
- Industry-standard package
- 75 mm2 occupied PCB area
- Automotive AEC-Q101 and industrial/consumer grades
- PHPT series, space-saving single and double transistors
- High-power density on a small footprint
- High-reliability and mechanical ruggedness through solid copper clip design
- 35 mm2 occupied PCB area
- AEC-Q101 qualified, specified up to +175°C
- For space-sensitive applications
- Low VCE(sat) technology enables an efficient electrical design
- LED automotive lighting
- Backlight dimming in LCDs
- Linear voltage regulators
- Relay replacements
- Motor drives
- Laser printers
- MOSFET drivers
DPAK Bipolar Power Transistors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | MJD31CJ | TRANS NPN 100V 3A DPAK | 5369 - Immediate | $1.55 | View Details |
![]() | ![]() | MJD32CJ | TRANS PNP 100V 3A DPAK | 6693 - Immediate | $1.45 | View Details |
![]() | ![]() | MJD44H11AJ | TRANS NPN 80V 8A DPAK | 6294 - Immediate | $2.10 | View Details |
LFPAK Bipolar Power Transistors – Arrays
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PHPT610030NKX | TRANS 2NPN 100V 3A LFPAK56D | 0 - Immediate | $2.63 | View Details |
![]() | ![]() | PHPT610030NPKX | TRANS NPN/PNP 100V 3A LFPAK56D | 3026 - Immediate | $2.76 | View Details |
![]() | ![]() | PHPT610030PKX | TRANS 2PNP 100V 3A LFPAK56D | 819 - Immediate | $2.63 | View Details |
LFPAK Bipolar Power Transistors – Single
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PHPT60603NYX | TRANS NPN 60V 3A LFPAK56 PWRSO8 | 0 - Immediate | $1.84 | View Details |
![]() | ![]() | PHPT60603PYX | TRANS PNP 60V 3A LFPAK56 PWRSO8 | 199056 - Immediate | $1.84 | View Details |
![]() | ![]() | PHPT61003NYX | TRANS NPN 100V 3A LFPAK56 PWRSO8 | 0 - Immediate | $1.84 | View Details |