Discrete Wire Cable Assemblies and Components
Samtec’s discrete wire cable assemblies and components with pitch availability from 1 mm to 2.54 mm and wire ranges from 20 to 30 AWG.
Samtec’s rugged discrete wire cable assemblies and components offer incredible space savings and design flexibility in cable-to-board, cable-to-cable and cable-to-panel applications. They are ideal for a variety of industries, such as industrial, automation, military, automotive and medical.
Samtec’s discrete wire solutions are available in pitches from 1 mm to 2.54 mm with wire ranges from 30 to 20 AWG. They are offered in a broad selection of bodies, contacts and terminals with rugged latching, high-reliability Tiger Eye™ or individually shrouded contact systems, polarization, keying and more.
Tooling is also available to help assemble components into complete cable assemblies. These range from simple hand tools for lower volume projects to applicators that can be used in bench top and automatic presses for larger volumes.