Si822x/3x Isolated Gate Drivers
Skyworks Solutions' Si822x/3x for a wide range of isolated MOSFET/IGBT gate drive applications
Skyworks Solutions' Si8220/1 are "opto-input" package, and pin compatible single-channel isolated gate driver upgrades to HCPL-3120 and other optically-coupled gate drivers. These devices can connect to optocoupler external input circuits, for example voltage source and series limiting resistors, and offer significant improvements in performance and reliability.
The Si822x/3x isolated drivers combine two independent, isolated drivers plus an integrated isolator into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks Solutions' proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 60 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/6/7/8/9) or PWM input (Si8231/4) configurations.
High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications.
- Integrated isolator plus dual gate drivers in one package
- Up to 5 kVRMS input-to-output isolation
- Up to 1500 VDC peak driver-to-driver differential voltage
- HS/LS and dual-driver versions
- Up to 8 MHz switching frequency
- High electromagnetic immunity
- 60 ns propagation delay (max)
- Wide operating range: -40°C to +125°C
- RoHS compliant packages
- UL 1577 recognized:
- Up to 5000 VRMS for 1 minute
- CSA component notice 5A approval:
- IEC 60950-1, 61010-1, 60601-1 (reinforced insulation)
- VDE certification conformity:
- IEC 60747-5-2 (VDE 0884 Part 2)
- EN 60950-1 (reinforced insulation)
- Power delivery systems
- Motor control systems
- Isolated DC/DC power supplies
- Lighting control systems
- Plasma displays
- Solar and industrial inverters
Si822X Isolated Gate Drivers
| Image | Manufacturer Part Number | Description | Propagation Delay tpLH / tpHL (Max) | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SI8220DB-D-IS | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | 60ns, 40ns | 2.5A | 2.5V (Max) | 2351 - Immediate | $6.21 | View Details |
![]() | ![]() | SI8220BD-D-IS | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 60ns, 40ns | 2.5A | 2.5V (Max) | 1424 - Immediate | $7.62 | View Details |
![]() | ![]() | SI8220CB-D-IS | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | 60ns, 40ns | 2.5A | 2.5V (Max) | 0 - Immediate | $6.21 | View Details |
![]() | ![]() | SI8221CC-D-IS | DGTL ISO 3.75KV 1CH GT DVR 8SOIC | 60ns, 40ns | 500mA | 2.5V (Max) | 1475 - Immediate | $6.94 | View Details |
Si823X Isolated Gate Drivers
| Image | Manufacturer Part Number | Description | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SI8233BB-D-IS1 | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 4754 - Immediate | $9.08 | View Details |
![]() | ![]() | SI82390AD-IS | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 40ns, 40ns | 5.6ns | 12ns, 12ns (Max) | 0 - Immediate | $7.18 | View Details |
![]() | ![]() | SI82390BD-IS | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 40ns, 40ns | 5.6ns | 12ns, 12ns (Max) | 411 - Immediate | $10.94 | View Details |
![]() | ![]() | SI82390CD-IS | DGTL ISO 5KV 2CH GATE DVR 16SOIC | 40ns, 40ns | 5.6ns | 12ns, 12ns (Max) | 123 - Immediate | $10.94 | View Details |
Evaluation Tools
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI8239XISO-KIT | EVAL BOARD FOR SI8239X | 1 - Immediate | $46.29 | View Details |
![]() | ![]() | SI82XX-KIT | EVAL BD FOR SI8220 SI8233 SI8234 | 1 - Immediate | $93.23 | View Details |