FP20 Auto 2.2 MIMO Antenna

TE Connectivity's antennas are designed for applications demanding the highest data rates and lowest latency

Image of TE Connectivity's FP20 Auto 2.2 MIMO Antenna TE Connectivity's FP20 auto antennas provide an all-in-one solution for LTE/5G, Wi-Fi, GNSS, and Bluetooth® in high-bandwidth mobile connectivity applications. The product family includes multi-port solutions up to nine ports, along with a range of connector options to suit all major vehicular gateways and routers.

Benefits

  • Configurations available with up to nine ports incorporating next-generation technology
  • Coverage of all LTE/5G bands (617 MHz to 7125 MHz), Wi-Fi 6E/7, Bluetooth, and GNSS L1 and L5
  • VHF, UHF, 700 MHz/800 MHz/900 MHz covered via additional whip antennas (sold separately)
  • Compatible with all major routers and gateways
  • Customizable connector, cable length, and port configurations
  • Optional high-power whip antennas handling up to 60 W
  • L1 and L5 GNSS for improved positioning accuracy and response times as well as for configurations using both a gateway/router and 2-way mobile that each require a GNSS antenna
  • Out-of-band rejection filters maintain consistent performance
  • High data throughput is enabled by technologies such as carrier aggregation
  • Superior gain patterns, low gain ripple, high gain at horizon, and efficiency of over 70%
  • UV, flammability, humidity, impact, vibration, and shock certified
  • R118-compliant cables qualified for burn behavior
  • Excellent on and off ground plane performance
Environmental specifications
  • Operating and storage temperature: -40°C to +85°C (-40°F to +185°F)
  • Ratings
    • Ingress: IP67
    • Shock: IEC 60068-2-27
    • Vibration: MIL-STD-810G
    • Humidity: MIL-STD-810G, 507.5
    • Flammability: UL94, V0, and UN ECE R118
  • Material substance compliance: RoHS, CE, and UKCA
Mechanical
  • Number of ports: five to nine port options available
  • Dimensions (L x W x H): 245 mm x 63 mm x 84 mm (9.6 in x 2.5 in x 3.3 in), whip excluded
  • Weight: 365 g to 416 g (12.88 oz to 14.67 oz), model-dependent
  • Cable length: 500 cm (16 ft)
  • Connector: model-dependent
  • Radome: polycarbonate, UL94-V0 (black)
Applications
  • Public safety
  • Utility vehicles
  • Freight/commercial transportation
  • Public transportation
  • Coaches
Markets
  • Intelligent transportation

Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
5 PORT: 2 X CELLULAR (SMA MALE XL000423-105 PORT: 2 X CELLULAR (SMA MALE X4 - Immediate$978.56View Details
6 PORT: 2 X CELLULAR (SMA MALE XL000423-096 PORT: 2 X CELLULAR (SMA MALE X4 - Immediate$1,031.07View Details
6 PORT: 2 X CELLULAR (SMA MALE XL000423-076 PORT: 2 X CELLULAR (SMA MALE X8 - Immediate$984.23View Details
6 PORT: 2 X CELLULAR (SMA MALE XL000423-016 PORT: 2 X CELLULAR (SMA MALE X4 - Immediate$1,116.96View Details
7 PORT: 2 X CELLULAR (SMA MALE XL000423-117 PORT: 2 X CELLULAR (SMA MALE X4 - Immediate$1,144.77View Details
8 PORT: 2 X CELLULAR (SMA MALE XL000423-048 PORT: 2 X CELLULAR (SMA MALE X3 - Immediate$1,205.02View Details
9 PORT: 2 X CELLULAR (SMA MALE XL000423-069 PORT: 2 X CELLULAR (SMA MALE X4 - Immediate$1,168.73View Details
9 PORT: 2 X CELLULAR (SMA MALE XL000423-059 PORT: 2 X CELLULAR (SMA MALE X4 - Immediate$1,184.30View Details
5 PORT: 2 X CELLULAR (SMA MALE XL000423-085 PORT: 2 X CELLULAR (SMA MALE X4 - Immediate$1,026.80View Details
7 PORT: 2 X CELLULAR (SMA MALE XL000423-037 PORT: 2 X CELLULAR (SMA MALE X4 - Immediate$1,132.91View Details
7 PORT: 2 X CELLULAR (SMA MALE XL000423-137 PORT: 2 X CELLULAR (SMA MALE X4 - Immediate$1,138.21View Details
7 PORT: 2 X CELLULAR (SMA MALE XL000423-027 PORT: 2 X CELLULAR (SMA MALE X1 - Immediate$1,148.32View Details
8 PORT: 2 X CELLULAR (SMA MALE XL000423-128 PORT: 2 X CELLULAR (SMA MALE X4 - Immediate$1,253.31View Details

Tri-Band M8 Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRI-BAND M6 STUD VEHICLE WHIP ANL000340-01TRI-BAND M6 STUD VEHICLE WHIP AN11 - Immediate$212.86View Details

M6 Stud Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MONOPOLE WHIP,UHF,450-470MHZL000410-02MONOPOLE WHIP,UHF,450-470MHZ14 - Immediate$31.12View Details
MONOPOLE WHIP,UHF,740-960MHZL000410-04MONOPOLE WHIP,UHF,740-960MHZ6 - Immediate$31.12View Details
MONOPOLE WHIP,UHF,470-512MHZL000410-03MONOPOLE WHIP,UHF,470-512MHZ19 - Immediate$31.12View Details
MONOPOLE WHIP,TETRA UHF, 380-430L000410-01MONOPOLE WHIP,TETRA UHF, 380-4306 - Immediate$31.12View Details
Published: 2023-11-27