Monopole Whip Antenna
TE's UHF 700/800/900 MHz single-band vehicle whip antenna family is compatible with many popular vehicular antenna bases
TE Connectivity's (TE) M6 stud vehicular whip single-band antenna family has been designed as an addition or replacement for existing vehicle whip antennas which accept an M6 x 0.75 mm stud. It is compatible with TE’s FP20 auto antenna family and other popular vehicular antenna bases. The family includes four antennas operating over UHF and 700 MHz/800 MHz/900 MHz bands with impressive gain and consistent radiation patterns across all frequencies.
Features
- Three UHF options: 380 MHz to 430 MHz, 450 MHz to 470 MHz, and 470 MHz to 512 MHz
- One 700 MHz/800 MHz/900 MHz option
- M6 x 0.75 mm stud compatible with the TE Connectivity FP20 auto and other popular vehicular antenna bases
- Public safety
- Emergency services
- First responders
- Freight
- Transportation
Monopole Whip Antenna
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | L000410-02 | MONOPOLE WHIP,UHF,450-470MHZ | 14 - Immediate | $31.12 | View Details |
![]() | ![]() | L000410-04 | MONOPOLE WHIP,UHF,740-960MHZ | 6 - Immediate | $31.12 | View Details |
![]() | ![]() | L000410-03 | MONOPOLE WHIP,UHF,470-512MHZ | 19 - Immediate | $31.12 | View Details |
![]() | ![]() | L000410-01 | MONOPOLE WHIP,TETRA UHF, 380-430 | 6 - Immediate | $31.12 | View Details |