.5 mm Free Height Connectors

TE Connectivity offers their two-piece, open pin field connectors in a variety of stacking heights, ranging from 5 mm to 8 mm

Image of TE AMP .5 MM Free Height ConnectorsTE-AMP’s free height connectors are two-piece, open pin field connectors designed for use in parallel stacking board-to-board applications. The free height connector grouping consists of vertical board-mount receptacles and plug assemblies. TE Connectivity offers these connectors in various combinations of plug and receptacle heights, providing design flexibility with the ability to vary the spacing between parallel boards. The .5 mm free height connector features a range of position sizes and is packaged for easy assembly. The PICMG COM Express® standard specifies the .5 mm free height product as the module-to-carrier card interface.

Features and Benefits
  • Allows for high pin counts in a small footprint to save PC board real estate
  • Available in 220, 240, and 440 position configurations
  • Offered in a variety of stacking heights, ranging from 5 mm to 8 mm
Applications
  • Home security devices
  • Consumer electronics
  • Data storage devices
  • Telecommunications
  • Automotive dashboard controls
  • Customized PC boards
  • Industrial computing devices
  • Anywhere high-density stacking is desired

Two-piece open pin field connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 220POS SMD GOLD6-5353606-6CONN RCPT 220POS SMD GOLD141 - Immediate$42.33View Details
CONN PLUG 440POS SMD GOLD3-1827233-6CONN PLUG 440POS SMD GOLD721 - Immediate$101.68View Details
CONN PLUG 220POS SMD GOLD3-1939756-6CONN PLUG 220POS SMD GOLD1001 - Immediate$62.90View Details
CONN PLUG 220POS SMD GOLD3-6318491-6CONN PLUG 220POS SMD GOLD1935 - Immediate$52.64View Details
CONN PLUG 220POS SMD GOLD8-6318491-6CONN PLUG 220POS SMD GOLD429 - Immediate$55.14View Details
CONN PLUG 220POS SMD GOLD9-6318491-6CONN PLUG 220POS SMD GOLD995 - Immediate$72.27View Details
Published: 2015-12-31