Parallel Board Stacking Connectors
0.8 mm and 1.0 mm free height series connectors from TE Connectivity
TE Connectivity's (TE) free height surface-mount connectors are designed for parallel board stacking applications using subminiature connectors to meet today's electronic industry requirements for high density packaging. These FH connectors fit a broad spectrum of interconnect uses. These are ideal for downsizing in applications such as notebook PCs, scanners, data storage devices, and many other applications requiring parallel stacked PCBs. FH connectors provide a range of position sizes from 40 to 440 positions in contact pitches of 0.8 mm and 1.0 mm and are available for immediate shipment. By mating various combinations of vertical plug and receptacle housing heights, board-to-board stack heights from 4 mm to 20 mm can be achieved in 1 mm increments.
| Features | ||
|
|
| Applicatons | ||
|
|
Parallel Board Stacking Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5-1735480-1 | CONN RCPT 40POS SMD GOLD | 3767 - Immediate | $7.34 | View Details |
![]() | ![]() | 5179031-1 | CONN PLUG 40POS SMD GOLD | 6121 - Immediate | $5.13 | View Details |
![]() | ![]() | 5177984-3 | CONN PLUG 80POS SMD GOLD | 1455 - Immediate | $9.07 | View Details |
![]() | ![]() | 5177986-1 | CONN PLUG 40POS SMD GOLD | 1376 - Immediate | $6.48 | View Details |
![]() | ![]() | 3-6318491-6 | CONN PLUG 220POS SMD GOLD | 1935 - Immediate | $52.64 | View Details |
![]() | ![]() | 6123000-2 | CONN RCPT 60POS SMD GOLD | 955 - Immediate | $7.62 | View Details |
![]() | ![]() | 5179029-1 | CONN PLUG 40POS SMD GOLD | 2131 - Immediate | $4.73 | View Details |
![]() | ![]() | 1-5179030-0 | CONN PLUG 200POS SMD GOLD | 605 - Immediate | $25.95 | View Details |
![]() | ![]() | 1-5177986-1 | CONN PLUG 40POS SMD GOLD | 3042 - Immediate | $5.50 | View Details |
![]() | ![]() | 5177983-3 | CONN RCPT 80POS SMD GOLD | 23901 - Immediate | $9.96 | View Details |