Blackfly® S Advanced Machine Vision Cameras
FLIR Integrated Imaging Solutions’ compact machine vision cameras feature advanced sensors in enclosed and board-level configurations
FLIR Integrated Imaging Solutions’ Blackfly S series high-performance, compact machine vision cameras leverage advanced area scan sensors in an ultra-compact form factor. They combine powerful features that easily produce the required images, accelerating application development. The cameras combine automatic and precise manual controls over image capture and on-camera pre-processing. Whether users need high-speed performance, high-resolution images, polarization, or low-light sensitivity, the Blackfly S series cameras have a sensor option.
With the selection of camera variations all sharing the same form factor, it is easy to develop once and deploy anywhere. On-camera features include IEEE 1588 clock synchronization and full compatibility with popular 3rd party software supporting GigE Vision or USB3 Vision interfaces. The Blackfly S is available in GigE, USB3, cased, and board-level versions.
The Blackfly S USB3 color/monochrome cameras are compatible with 3rd party software and hardware and support a wide range of operating systems and host system architectures. The Blackfly S GigE color/monochrome cameras have on-camera features, including IEEE 1588 clock synchronization and full compatibility with popular 3rd party software supporting GigE vision. The GigE models featuring lossless compression (LLC) are also available with higher maximum frame rates and lower bandwidth requirements, helping maximize output without compromising image quality. The Blackfly S board level (USB3 or GigE) models enable OEMs to develop smaller, lighter, lower-cost solutions with embedded system connectivity and rich features. They are ready for integration with proven compatibility with popular SBCs and SOMs.
- Ultra-compact form factor (29 mm x 29 mm x 39 mm)
- Leverage the latest CMOS sensors and new on-camera image processing features
- Harness increased binning flexibility, powerful auto-exposure controls, and robust color transformation tools
- Improve cycle time using advanced camera controls and programmable logic
- Utilize sequencer, chunk data, event notification, counters, timers, and logic blocks
- Choice of CMOS global shutter, polarization, and high-sensitivity BSI sensors
- Data interface options: GigE, USB3
- Color transformation tools for true-to-life color
- Advanced auto-algorithms or precise manual control over image capture and on-camera pre-processing
- On-camera features such as IEEE 1588 clock synchronization, LLC, and deep learning inference
- Compatible with 3rd party software and hardware
- Support for a wide range of operating systems and host system architectures
- Rich sample code and descriptive API logging
- Simplified product iteration with consistent form factor across sensor sizes
- Camera control via FlyCapture SDK or 3rd party USB3 vision software
- Life science instrumentation
- Factory automation
- Biometrics kiosk solutions
- Ophthalmoscopy
- 3D scanning
- Automated optical inspection
- Food and beverage industries
RGB – GigE Blackfly® S Cameras
| Image | Manufacturer Part Number | Description | Resolution | Frames per Second | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BFS-PGE-16S2C-CS | 1.6MP COLOR PGE 1/2.9" CS-MOUNT | 1440 x 1080 | 111.0 | 22 - Immediate | $690.33 | View Details |
![]() | ![]() | BFS-PGE-31S4C-C | 3.2MP COLOR PGE 1/1.8" C-MOUNT | 2048 x 1536 | 51.0 | 11 - Immediate | $1,055.03 | View Details |
![]() | ![]() | BFS-PGE-50S5C-C | 5.0MP COLOR PGE 2/3" C-MOUNT | 2448 x 2048 | 33.0 | 8 - Immediate | $1,633.72 | View Details |
![]() | ![]() | BFS-PGE-122S6C-C | 12.3MP COLOR PGE 1.1" C-MOUNT | 4096 x 3000 | 14.0 | 1 - Immediate | $3,756.83 | View Details |
![]() | ![]() | BFS-PGE-04S2C-CS | 0.4MP COLOR PGE 1/2.9" CS-MOUNT | 720 x 540 | 350.0 | 8 - Immediate | $671.72 | View Details |
![]() | ![]() | BFS-PGE-13Y3C-C | 1.3MP COLOR PGE 1/2" C-MOUNT | 1280 x 1024 | 85.0 | 1 - Immediate | $772.20 | View Details |
![]() | ![]() | BFS-PGE-200S6C-C | 20.0MP COLOR PGE 1" C-MOUNT | 5472 x 3648 | 6.1 | 7 - Immediate | $1,300.65 | View Details |
![]() | ![]() | BFS-PGE-63S4C-C | 6.3MP COLOR PGE 1/1.8" C-MOUNT | 3072 x 2048 | 19.0 | 0 - Immediate | $770.34 | View Details |
![]() | ![]() | BFS-PGE-23S3C-C | 2.3MP COLOR PGE 1/2.3" C-MOUNT | 1920 x 1200 | 80.0 | 0 - Immediate | $783.37 | View Details |
![]() | ![]() | BFS-PGE-23S3C-CS | 2.3MP COLOR PGE 1/2.3" CS-MOUNT | 1920 x 1200 | 80.0 | 0 - Immediate | $783.37 | View Details |
![]() | ![]() | BFS-PGE-120S4C-CS | 12.0MP COLOR PGE 1/1.8" CS-MOUNT | 400 x 3000 | 8.5 | 0 - Immediate | $913.62 | View Details |
![]() | ![]() | BFS-PGE-19S4C-C | 2.0MP COLOR PGE 1/1.7" C-MOUNT | 1616 x 1240 | 79.0 | 0 - Immediate | $1,218.78 | View Details |
![]() | ![]() | BFS-PGE-27S5C-C | 2.8MP COLOR PGE 2/3" C-MOUNT | 1936 x 1464 | 43.0 | 0 - Immediate | $1,330.42 | View Details |
![]() | ![]() | BFS-PGE-50S4C-C | 5.0MP COLOR PGE 1/1.8" C-MOUNT | 2448 x 2048 | 30.0 | 0 - Immediate | $1,726.76 | View Details |
![]() | ![]() | BFS-PGE-16S7C-C | 1.7MP COLOR PGE 1.1" C-MOUNT | 1600 x 1100 | 69.0 | 0 - Immediate | $2,437.57 | View Details |
![]() | ![]() | BFS-PGE-88S6C-C | 8.9MP COLOR PGE 1" C-MOUNT | 4096 x 2160 | 19.0 | 0 - Immediate | $3,046.02 | View Details |
![]() | ![]() | BFS-PGE-70S7C-C | 7.1MP COLOR PGE 1.1" C-MOUNT | 3208 x 2200 | 24.0 | 0 - Immediate | $4,000.59 | View Details |
![]() | ![]() | BFS-PGE-244S8C-C | 24.5MP COLOR PGE 4/3" C-MOUNT | 5320 x 4600 | 7.0 | 0 - Immediate | $4,873.27 | View Details |
RGB – USB Blackfly® S Cameras
| Image | Manufacturer Part Number | Description | Resolution | Frames per Second | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BFS-U3-16S2C-CS | 1.6MP COLOR U3 1/2.9" CS-MOUNT | 1440 x 1080 | 226.0 | 17 - Immediate | $690.33 | View Details |
![]() | ![]() | BFS-U3-200S6C-C | 20.0MP COLOR U3 1" C-MOUNT | 5472 x 3648 | 18.0 | 18 - Immediate | $1,300.65 | View Details |
![]() | ![]() | BFS-U3-31S4C-C | 3.2MP COLOR U3 1/1.8" C-MOUNT | 2048 x 1536 | 55.0 | 3 - Immediate | $1,055.03 | View Details |
![]() | ![]() | BFS-U3-50S5C-C | 5.0MP COLOR U3 2/3" C-MOUNT | 2448 x 2048 | 35.0 | 10 - Immediate | $1,633.72 | View Details |
![]() | ![]() | BFS-U3-120S4C-CS | 12.0MP COLOR U3 1/1.7" CS-MOUNT | 4000 x 3000 | 31.0 | 3 - Immediate | $913.62 | View Details |
![]() | ![]() | BFS-U3-122S6C-C | 12.3MP COLOR U3 1.1" C-MOUNT | 4096 x 3000 | 23.0 | 4 - Immediate | $3,756.83 | View Details |
![]() | ![]() | BFS-U3-04S2C-CS | 0.4MP COLOR U3 1/2.9" CS-MOUNT | 720 x 540 | 522.0 | 3 - Immediate | $671.72 | View Details |
![]() | ![]() | BFS-U3-13Y3C-C | 1.3MP COLOR U3 1/2" C-MOUNT | 1280 x 1024 | 170.0 | 2 - Immediate | $893.15 | View Details |
![]() | ![]() | BFS-U3-32S4C-C | 3.2MP COLOR U3 1/1.8" C-MOUNT | 2048 x 1536 | 118.0 | 1 - Immediate | $1,685.84 | View Details |
![]() | ![]() | BFS-U3-51S5P-C | 5.0MP POL B&W U3 2/3" C-MOUNT | 2448 x 2048 | 75.0 | 2 - Immediate | $4,467.63 | View Details |
![]() | ![]() | BFS-U3-63S4C-C | 6.3MP COLOR U3 1/1.8" C-MOUNT | 3072 x 2048 | 59.6 | 0 - Immediate | $770.34 | View Details |
![]() | ![]() | BFS-U3-23S3C-C | 2.3MP COLOR U3 1/2.3" C-MOUNT | 1920 x 1200 | 163.0 | 0 - Immediate | $783.37 | View Details |
![]() | ![]() | BFS-U3-19S4C-C | 2.0MP COLOR U3 1/1.7" C-MOUNT | 1616 x 1240 | 131.0 | 0 - Immediate | $1,218.78 | View Details |
![]() | ![]() | BFS-U3-27S5C-C | 2.8MP COLOR U3 2/3" C-MOUNT | 1936 x 1464 | 95.0 | 0 - Immediate | $1,330.42 | View Details |
![]() | ![]() | BFS-U3-20S4C-C | 2.0MP COLOR U3 1/1.7" C-MOUNT | 1616 x 1240 | 175.0 | 0 - Immediate | $1,696.99 | View Details |
Monochrome – GigE Blackfly® S Cameras
| Image | Manufacturer Part Number | Description | Resolution | Frames per Second | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BFS-PGE-50S5M-C | 5.0MP B&W PGE 2/3" C-MOUNT | 2448 x 2048 | 33.0 | 4 - Immediate | $1,633.72 | View Details |
![]() | ![]() | BFS-PGE-16S2M-CS | 1.6MP B&W PGE 1/2.9" CS-MOUNT | 1440 x 1080 | 111.0 | 7 - Immediate | $690.33 | View Details |
![]() | ![]() | BFS-PGE-31S4M-C | 3.2MP B&W PGE 1/1.8" C-MOUNT | 2048 x 1536 | 51.0 | 4 - Immediate | $1,055.03 | View Details |
![]() | ![]() | BFS-PGE-04S2M-CS | 0.4MP B&W PGE 1/2.9" CS-MOUNT | 720 x 540 | 350.0 | 0 - Immediate | $671.72 | View Details |
![]() | ![]() | BFS-PGE-63S4M-C | 6.3MP B&W PGE 1/1.8" C-MOUNT | 3072 x 2048 | 19.0 | 14 - Immediate | $770.34 | View Details |
![]() | ![]() | BFS-PGE-13Y3M-C | 1.3MP B&W PGE 1/2" C-MOUNT | 1280 x 1024 | 85.0 | 0 - Immediate | $772.20 | View Details |
![]() | ![]() | BFS-PGE-23S3M-C | 2.3MP B&W PGE 1/2.3" C-MOUNT | 1920 x 1200 | 80.0 | 0 - Immediate | $783.37 | View Details |
![]() | ![]() | BFS-PGE-14Y3M-C | 1.3MP B&W PGE 1/2" C-MOUNT | 1280 x 1024 | 150.0 | 0 - Immediate | $893.15 | View Details |
![]() | ![]() | BFS-PGE-120S4M-CS | 12.0MP B&W PGE 1/1.8" CS-MOUNT | 400 x 3000 | 8.5 | 0 - Immediate | $913.62 | View Details |
![]() | ![]() | BFS-PGE-19S4M-C | 2.0MP B&W PGE 1/1.7" C-MOUNT | 1616 x 1240 | 79.0 | 0 - Immediate | $1,218.78 | View Details |
![]() | ![]() | BFS-PGE-200S6M-C | 20.0MP B&W PGE 1" C-MOUNT | 5472 x 3648 | 6.1 | 0 - Immediate | $1,300.65 | View Details |
![]() | ![]() | BFS-PGE-27S5M-C | 2.8MP B&W PGE 2/3" C-MOUNT | 1936 x 1464 | 43.0 | 0 - Immediate | $1,330.42 | View Details |
![]() | ![]() | BFS-PGE-50S4M-C | 5.0MP B&W PGE 1/1.8" C-MOUNT | 2448 x 2048 | 30.0 | 0 - Immediate | $1,726.76 | View Details |
![]() | ![]() | BFS-PGE-16S7M-C | 1.7MP B&W PGE 1.1" C-MOUNT | 1600 x 1100 | 69.0 | 0 - Immediate | $2,437.57 | View Details |
![]() | ![]() | BFS-PGE-88S6M-C | 8.9MP B&W PGE 1" C-MOUNT | 4096 x 2160 | 19.0 | 0 - Immediate | $3,046.02 | View Details |
![]() | ![]() | BFS-PGE-122S6M-C | 12.3MP B&W PGE 1.1" C-MOUNT | 4096 x 3000 | 14.0 | 0 - Immediate | $3,756.83 | View Details |
![]() | ![]() | BFS-PGE-70S7M-C | 7.1MP B&W PGE 1.1" C-MOUNT | 3208 x 2200 | 24.0 | 0 - Immediate | $4,000.59 | View Details |
![]() | ![]() | BFS-PGE-244S8M-C | 24.5MP B&W PGE 4/3" C-MOUNT | 5320 x 4600 | 7.0 | 0 - Immediate | $4,873.27 | View Details |
![]() | ![]() | BFS-PGE-123S6P-C | 12.3MP POL B&W PGE 1.1" C-MOUNT | 4096 x 3000 | 10.0 | 0 - Immediate | $8,630.08 | View Details |
Monochrome – USB Blackfly® S Cameras
| Image | Manufacturer Part Number | Description | Resolution | Frames per Second | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BFS-U3-16S2M-CS | 1.6MP B&W U3 1/2.9" CS-MOUNT | 1440 x 1080 | 226.0 | 28 - Immediate | $690.33 | View Details |
![]() | ![]() | BFS-U3-200S6M-C | 20.0MP B&W U3 1" C-MOUNT | 5472 x 3648 | 18.0 | 8 - Immediate | $1,300.65 | View Details |
![]() | ![]() | BFS-U3-120S4M-CS | 12.0MP B&W U3 1/1.7" CS-MOUNT | 4000 x 3000 | 31.0 | 1 - Immediate | $913.62 | View Details |
![]() | ![]() | BFS-U3-32S4M-C | 3.2MP B&W U3 1/1.8" C-MOUNT | 2048 x 1536 | 118.0 | 0 - Immediate | $1,685.84 | View Details |
![]() | ![]() | BFS-U3-122S6M-C | 12.3MP B&W U3 1.1" C-MOUNT | 4096 x 3000 | 23.0 | 2 - Immediate | $3,756.83 | View Details |
![]() | ![]() | BFS-U3-04S2M-CS | 0.4MP B&W U3 1/2.9" CS-MOUNT | 720 x 540 | 522.0 | 3 - Immediate | $671.72 | View Details |
![]() | ![]() | BFS-U3-63S4M-C | 6.3MP B&W U3 1/1.8" C-MOUNT | 3072 x 2048 | 59.6 | 2 - Immediate | $770.34 | View Details |
![]() | ![]() | BFS-U3-13Y3M-C | 1.3MP B&W U3 1/2" C-MOUNT | 1280 x 1024 | 170.0 | 2 - Immediate | $893.15 | View Details |
![]() | ![]() | BFS-U3-27S5M-C | 2.8MP B&W U3 2/3" C-MOUNT | 1936 x 1464 | 95.0 | 2 - Immediate | $1,330.42 | View Details |
![]() | ![]() | BFS-U3-88S6M-C | 8.9MP B&W U3 1" C-MOUNT | 4096 x 2160 | 32.0 | 1 - Immediate | $3,046.02 | View Details |
![]() | ![]() | BFS-U3-31S4M-C | 3.2MP B&W U3 1/1.8" C-MOUNT | 2048 x 1536 | 55.0 | 1 - Immediate | $1,055.03 | View Details |
![]() | ![]() | BFS-U3-23S3M-C | 2.3MP B&W U3 1/2.3" C-MOUNT | 1920 x 1200 | 163.0 | 0 - Immediate | $783.37 | View Details |
![]() | ![]() | BFS-U3-19S4M-C | 2.0MP B&W U3 1/1.7" C-MOUNT | 1616 x 1240 | 131.0 | 0 - Immediate | $1,218.78 | View Details |
![]() | ![]() | BFS-U3-50S5M-C | 5.0MP B&W U3 2/3" C-MOUNT | 2448 x 2048 | 35.0 | 0 - Immediate | $1,633.72 | View Details |
![]() | ![]() | BFS-U3-20S4M-C | 2.0MP B&W U3 1/1.7" C-MOUNT | 1616 x 1240 | 175.0 | 0 - Immediate | $1,696.99 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ACC-01-0003 | BFS 30MM BFLY CM3 TRIPOD ADAPTER | BFS, BFLY, CMLN, CM3, FFMV, FL2, FL3, FMVU Series | 163 - Immediate | $21.96 | View Details |
![]() | ACC-01-0016 | BFS 39MM TRIPOD ADAPTER MOUNT | 39mm Blackfly S Models | 8 - Immediate | $69.78 | View Details | |
![]() | ![]() | ACC-01-3015 | CBL ASSY FOR FIREFLY S/DL BFS-BD | Firefly S/DL, BFS-BD, Machine Vision Camera | 1 - Immediate | $18.61 | View Details |