FLIR/IIS Chameleon®3: Easy Integration with USB3

FLIR Integrated Imaging Solutions' FLIR/IIS Chameleon3 compact camera models feature board-level options

Image of Teledyne Imaging's FLIR/IIS Chameleon®3: Easy integration with USB3 FLIR Integrated Imaging Solutions' FLIR/IIS Chameleon3 camera line combines the ease-of-use of USB 3.0, the small size and flexibility of board-level, and popular CCD and CMOS image sensors into an affordable package. They offer a choice of camera sensor resolutions from 1.3 MP to 5.0 MP.

The FLIR/IIS Chameleon3 is available in a compact 44 mm x 35 mm x 19.5 mm case or as a 40 mm x 31 mm board stack. The lightweight metal case is designed for reliability and offers multiple mounting points and a locking USB 3.0 connection.

The cameras include an on-camera frame buffer for image retransmission, opto-isolated GPIO with a locking connection, and a 3-year warranty.

Features
  • Compact form factor
  • Enclosed and board-level configurations
  • On-camera image processing: color interpolation, gamma, and LUT
  • Data interface: USB3
  • 16 MByte frame buffer
  • LED status indicator
  • Spinnaker SDK and FlyCapture interfaces
Applications
  • Life science instrumentation
  • Factory automation
  • Biometrics kiosk solutions
  • Ophthalmoscopy
  • 3D scanning
  • Automated optical inspection

RGB Camera Models

ImageManufacturer Part NumberDescriptionResolutionFrames per SecondAvailable QuantityPriceView Details
1.3MP COLOR U3 1/2" CS-MOUNTCM3-U3-13Y3C-CS1.3MP COLOR U3 1/2" CS-MOUNT1280 x 1024149.035 - Immediate$772.20View Details
3.2MP COLOR U3 1/1.8" CS-MOUNTCM3-U3-31S4C-CS3.2MP COLOR U3 1/1.8" CS-MOUNT2048 x 153655.02 - Immediate$1,068.06View Details
5.0MP COLOR U3 2/3" CS-MOUNTCM3-U3-50S5C-CS5.0MP COLOR U3 2/3" CS-MOUNT2448 x 204835.02 - Immediate$1,654.21View Details

Monochrome Camera Models

ImageManufacturer Part NumberDescriptionResolutionFrames per SecondAvailable QuantityPriceView Details
1.3MP B&W U3 1/2" CS-MOUNTCM3-U3-13Y3M-CS1.3MP B&W U3 1/2" CS-MOUNT1280 x 1024149.00 - Immediate$772.20View Details
3.2MP B&W U3 1/1.8" CS-MOUNTCM3-U3-31S4M-CS3.2MP B&W U3 1/1.8" CS-MOUNT2048 x 153655.00 - Immediate$1,068.06View Details
5.0MP B&W U3 2/3" CS-MOUNTCM3-U3-50S5M-CS5.0MP B&W U3 2/3" CS-MOUNT2448 x 204835.00 - Immediate$1,654.21View Details

Accessories

ImageManufacturer Part NumberDescriptionAccessory TypeFor Use With/Related ProductsAvailable QuantityPriceView Details
BFS 30MM BFLY CM3 TRIPOD ADAPTERACC-01-0003BFS 30MM BFLY CM3 TRIPOD ADAPTERTripod AdapterBFS, BFLY, CMLN, CM3, FFMV, FL2, FL3, FMVU Series163 - Immediate$21.96View Details
CHAMELEON3 JST GPIO CONNECTORACC-01-3013CHAMELEON3 JST GPIO CONNECTORCable AssemblyChameleon 3, Machine Vision Camera0 - Immediate$25.86View Details
Published: 2024-04-17