LM2594M DC/DC SIMPLE SWITCHER Power Converter Voltage Regulator

UMW's 150 kHz 1.5 A PWM buck converter is suitable for applications including telecom and networking equipment

Image of UMW's LM2594M SIMPLE SWITCHER Power Converter Voltage RegulatorUMW's LM2594M(HVM) is a 150 kHz fixed-frequency PWM buck (step-down) DC/DC converter that can drive a 1.5 A load with high efficiency, low ripple, and excellent line and load regulation. Requiring minimal external components, the regulator is simple to use and includes internal frequency compensation and a fixed-frequency oscillator.

The PWM-control circuit can adjust the duty ratio linearly from 0% to 100%. An enable function, and an overcurrent protection function are built inside. When a second current limit function happens, the operation frequency will be reduced from 150 kHz to 50 kHz. An internal compensation block is built in to minimize the external component count.

Features
  • Wide input voltage range: 4.5 V to 40 V
  • 3.3 V, 5 V, 12 V, and adjustable versions
  • Adjustable output range: 1.23 V to 37 V:
    • HV models: 57 V
  • Duty cycle: 100% (max.)
  • Drop-out: 1.5 V (min.)
  • Fixed switching frequency: 150 kHz
  • Constant output current: 1.5 A
  • Internal optimized power transistor
  • High efficiency
  • Excellent line and load regulation
  • TTL shutdown capability
  • ON/OFF pin with hysteresis function
  • Built-in functions: thermal shutdown, current limit, and a second current limit
  • Package: SOP-8
Applications
  • LCDs, monitors, and LCD TVs
  • Digital photo frames
  • Telecom/networking equipment
  • Set-top boxes
  • ADSL modems

LM2594M SIMPLE SWITCHER Power Converter Voltage Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 1.5A 8SOPLM2594M-ADJIC REG BUCK ADJ 1.5A 8SOP5664 - Immediate$4.84View Details
IC REG BUCK 12V 1.5A 8SOPLM2594M-12IC REG BUCK 12V 1.5A 8SOP11725 - Immediate$3.98View Details
IC REG BUCK 5V 1.5A 8SOPLM2594M-5.0IC REG BUCK 5V 1.5A 8SOP3808 - Immediate$5.13View Details
IC REG BUCK 3.3V 1.5A 8SOPLM2594M-3.3IC REG BUCK 3.3V 1.5A 8SOP4796 - Immediate$5.13View Details
IC REG BUCK ADJ 1.5A 8SOPLM2594HVM-ADJIC REG BUCK ADJ 1.5A 8SOP3221 - Immediate$4.45View Details
IC REG BUCK 12V 1.5A 8SOPLM2594HVM-12IC REG BUCK 12V 1.5A 8SOP5024 - Immediate$6.99View Details
IC REG BUCK 5V 1.5A 8SOPLM2594HVM-5.0IC REG BUCK 5V 1.5A 8SOP4165 - Immediate$9.37View Details
Published: 2023-03-20