225 EDLC-R/235 EDLC-HVR ENYCAP™ Series Capacitors

Vishay BC Components' 225 EDLC-R/235 EDLC-HVR ENYCAP™ series are electrical double-layer energy storage capacitors

Image of Vishay BC Components' 225 EDLC-R ENYCAP™ Series Capacitors Vishay BC Components' 225 EDLC-R/235 EDLC-HVR ENYCAP™ series of electrical double-layer energy storage capacitors are suitable for diverse applications such as energy harvesting, power backup, UPS power source, and burst power support for industrial automation. The 225 EDLC-R/235 EDLC-HVR ENYCAP products can withstand severe bias humidity testing at +85°C and 85% relative humidity for up to 1,500 h due to their ruggedized construction. Useful life specification is 2,000 h at +85°C, which delivers long operational life at lower application temperatures.

The Vishay BC Components' devices deliver a wide range of capacitance values in eight small case sizes ranging from 16 mm x 20 mm to 18 mm x 40 mm. For industrial, telecom, and PC markets, the polarized, energy storage capacitors offer high power density to 4.1 Wh/kg, capacitance values from 15 F to 60 F, and a rated voltage of 2.7 V (225 EDLC-R) and 3.0 V (235 EDLC-HVR) at +65°C. The 225 EDLC-R/235 EDLC-HVR ENYCAP series devices feature very low internal resistance and rapid charge and discharge performance. The through-hole capacitors offer long leads and are RoHS compliant.

Features
  • Rated voltage: 2.7 V / 2.3 V (225 EDLC-R) and 3.0 V / 2.6 V (235 EDLC-HVR)
  • Capacitance: 15 F to 60 F
  • Sizes: 16 mm x 20 mm to 18 mm x 40 mm
  • Useful life: 2,000 h at +85°C
  • Biased humidity: 1500 h at +85°C/85% RH
  • Useful life: > 10 years at +20°C
  • Rapid charge and discharge
  • RoHS compliant
Applications
  • Power backups
  • Burst power support
  • Storage devices for energy harvesting
  • Micro UPS power sources
  • Energy recovery

225 EDLC-R ENYCAP™ Series Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedGradeSize / DimensionAvailable QuantityPriceView Details
CAP ALUM 35F 2.7V 2000HMAL222551002E3CAP ALUM 35F 2.7V 2000H2.7 VAutomotive0.630" Dia (16.00mm)522 - Immediate$10.03View Details
CAP ALUM 50F 2.7V 2000HMAL222551008E3CAP ALUM 50F 2.7V 2000H2.7 VAutomotive0.709" Dia (18.00mm)651 - Immediate$11.95View Details
CAP 25F -20% +50% 2.7V T/HMAL222591004E3CAP 25F -20% +50% 2.7V T/H2.7 VAutomotive0.709" Dia (18.00mm)1036 - Immediate$8.79View Details
CAP ALUM 25F 2.7V 2000HMAL222551006E3CAP ALUM 25F 2.7V 2000H2.7 VAutomotive0.630" Dia (16.00mm)557 - Immediate$9.04View Details
CAP 20F -20% +50% 2.7V T/HMAL222591003E3CAP 20F -20% +50% 2.7V T/H2.7 VAutomotive0.630" Dia (16.00mm)666 - Immediate$8.33View Details
CAP 25F -20% +50% 2.7V T/HMAL222591006E3CAP 25F -20% +50% 2.7V T/H2.7 VAutomotive0.630" Dia (16.00mm)701 - Immediate$8.71View Details
CAP ALUM 25F 2.7V 2000HMAL222551004E3CAP ALUM 25F 2.7V 2000H2.7 VAutomotive0.709" Dia (18.00mm)697 - Immediate$9.46View Details
CAP 40F -20% +50% 2.7V T/HMAL222591001E3CAP 40F -20% +50% 2.7V T/H2.7 VAutomotive0.709" Dia (18.00mm)199 - Immediate$9.76View Details
CAP ALUM 30F 2.7V 2000HMAL222551007E3CAP ALUM 30F 2.7V 2000H2.7 VAutomotive0.709" Dia (18.00mm)150 - Immediate$9.99View Details
CAP 60F -20% +50% 2.7V T/HMAL222591009E3CAP 60F -20% +50% 2.7V T/H2.7 VAutomotive0.709" Dia (18.00mm)151 - Immediate$14.01View Details
CAP ALUM 15F 2.7V 1500HMAL222531016E3CAP ALUM 15F 2.7V 1500H2.7 VAutomotive0.492" Dia (12.50mm)981 - Immediate$7.34View Details
CAP ALUM 60F 2.7V 2000HMAL222551009E3CAP ALUM 60F 2.7V 2000H2.7 VAutomotive0.709" Dia (18.00mm)500 - Immediate$15.22View Details
CAP 50F -20% +50% 2.7V T/HMAL222591008E3CAP 50F -20% +50% 2.7V T/H2.7 VAutomotive0.709" Dia (18.00mm)0 - Immediate$11.00View Details
CAP 10F -20% +50% 2.7V T/HMAL222551013E3CAP 10F -20% +50% 2.7V T/H2.7 VAutomotive0.394" Dia (10.00mm)0 - Immediate$5.12View Details
CAP 5F -20% +50% 2.7V T/HMAL222551011E3CAP 5F -20% +50% 2.7V T/H2.7 VAutomotive0.394" Dia (10.00mm)0 - Immediate$5.83View Details
CAP ALUM 20F 2.7V 2000HMAL222551003E3CAP ALUM 20F 2.7V 2000H2.7 VAutomotive0.630" Dia (16.00mm)0 - Immediate$8.97View Details
CAP ALUM 5F 2.7V 1000HMAL222531011E3CAP ALUM 5F 2.7V 1000H2.7 VAutomotive0.394" Dia (10.00mm)0 - Immediate$1.91View Details
CAP ALUM 10F 2.7V 1000HMAL222531013E3CAP ALUM 10F 2.7V 1000H2.7 VAutomotive0.394" Dia (10.00mm)0 - Immediate$2.25View Details
CAP ALUM 7F 2.7V 1000HMAL222551012E3CAP ALUM 7F 2.7V 1000H2.7 VAutomotive0.394" Dia (10.00mm)0 - Immediate$2.68View Details
CAP ALUM 15F 2.7V 1500HMAL222551016E3CAP ALUM 15F 2.7V 1500H2.7 VAutomotive0.492" Dia (12.50mm)0 - Immediate$2.76View Details

235 EDLC-HVR ENYCAP™ Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 40F 3V 2000HMAL223531001E3CAP ALUM 40F 3V 2000H0 - Immediate$5.11View Details
CAP ALUM 35F 3V 2000HMAL223531002E3CAP ALUM 35F 3V 2000H0 - Immediate$5.12View Details
CAP ALUM 20F 3V 2000HMAL223531003E3CAP ALUM 20F 3V 2000H0 - Immediate$4.53View Details
CAP ALUM 25F 3V 2000HMAL223531004E3CAP ALUM 25F 3V 2000H0 - Immediate$4.82View Details
CAP ALUM 25F 3V 2000HMAL223531006E3CAP ALUM 25F 3V 2000H0 - Immediate$4.12View Details
CAP ALUM 30F 3V 2000HMAL223531007E3CAP ALUM 30F 3V 2000H0 - Immediate$5.27View Details
CAP ALUM 50F 3V 2000HMAL223531008E3CAP ALUM 50F 3V 2000H0 - Immediate$6.45View Details
CAP ALUM 5F 3V 1000HMAL223531011E3CAP ALUM 5F 3V 1000H0 - Immediate$1.81View Details
CAP ALUM 7F 3V 1000HMAL223531012E3CAP ALUM 7F 3V 1000H0 - Immediate$3.13View Details
CAP ALUM 10F 3V 1000HMAL223531013E3CAP ALUM 10F 3V 1000H0 - Immediate$2.91View Details
CAP ALUM 8F 3V 1500HMAL223531014E3CAP ALUM 8F 3V 1500H0 - Immediate$3.25View Details
CAP ALUM 12F 3V 1500HMAL223531015E3CAP ALUM 12F 3V 1500H0 - Immediate$3.56View Details
CAP ALUM 15F 3V 1500HMAL223531016E3CAP ALUM 15F 3V 1500H0 - Immediate$3.83View Details
CAP ALUM 40F 3V 2000HMAL223551001E3CAP ALUM 40F 3V 2000H0 - Immediate$5.03View Details
CAP ALUM 35F 3V 2000HMAL223551002E3CAP ALUM 35F 3V 2000H0 - Immediate$5.05View Details
CAP ALUM 20F 3V 2000HMAL223551003E3CAP ALUM 20F 3V 2000H484 - Immediate$10.05View Details
CAP ALUM 25F 3V 2000HMAL223551004E3CAP ALUM 25F 3V 2000H26 - Immediate$10.61View Details
CAP ALUM 25F 3V 2000HMAL223551006E3CAP ALUM 25F 3V 2000H490 - Immediate$9.28View Details
CAP ALUM 30F 3V 2000HMAL223551007E3CAP ALUM 30F 3V 2000H297 - Immediate$11.20View Details
CAP ALUM 50F 3V 2000HMAL223551008E3CAP ALUM 50F 3V 2000H1328 - Immediate$13.39View Details
Updated: 2021-06-21
Published: 2018-04-18