Standard Rectifiers with ESD Capability in an SMPA (DO-221BC) Package

Vishay’s eSMP® series rectifiers feature oxide planar chip technology with a reverse voltage from 100 V to 600 V

Image of Vishay Semiconductor Diodes' Standard Rectifiers with ESD Capability in a SMPA (DO-221BC) packageVishay's eSMP series rectifiers offer 2.0 A, 3.0 A, and 5.0 A standard recovery with ESD capability for use in consumer and automotive applications. These rectifiers feature oxide planar chip technology with a reverse voltage from 100 V to 600 V. The eSMP series rectifiers come in a very low profile SMPA (DO-221BC) package with a typical height of 0.95 mm.

Features
  • Very low profile SMPA (DO-221BC) package; 0.95 mm typical height
  • Max. repetitive peak reverse voltage (VRRM): 100 V to 600 V
  • Oxide planar chip technology
  • ESD capability
  • Low forward drop, low leakage current
  • AEC-Q101 qualified
  • TJ max. temperature +175°C

Applications

  • General-purpose and power line polarity protection in consumer and automotive applications
  • Ideal for automated placement

Standard Rectifiers with ESD Capability in an SMPA (DO-221BC) Package

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 400V 1.6A DO220AASE20PAG-M3/IDIODE STANDARD 400V 1.6A DO220AA0 - Immediate$0.99View Details
DIODE STANDARD 600V 1.6A DO220AASE20PAJ-M3/IDIODE STANDARD 600V 1.6A DO220AA0 - Immediate$0.99View Details
DIODE STANDARD 400V 3A DO221BCSE30PAG-M3/IDIODE STANDARD 400V 3A DO221BC0 - Immediate$1.01View Details
DIODE STANDARD 600V 1.4A DO221BCSE30PAJ-M3/IDIODE STANDARD 600V 1.4A DO221BC1834 - Immediate$1.01View Details
DIODE STANDARD 400V 5A DO221BCSE50PAG-M3/IDIODE STANDARD 400V 5A DO221BC7428 - Immediate$1.40View Details
DIODE STANDARD 600V 5A DO221BCSE50PAJ-M3/IDIODE STANDARD 600V 5A DO221BC11990 - Immediate$1.40View Details
Published: 2019-08-12