

SE50PAG-M3/I | |
---|---|
DigiKey Part Number | SE50PAG-M3/IGITR-ND - Tape & Reel (TR) SE50PAG-M3/IGICT-ND - Cut Tape (CT) SE50PAG-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE50PAG-M3/I |
Description | DIODE STANDARD 400V 5A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.16 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 32pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87100 | $8.71 |
100 | $0.56170 | $56.17 |
500 | $0.42822 | $214.11 |
1,000 | $0.38516 | $385.16 |
2,000 | $0.34891 | $697.82 |
5,000 | $0.30974 | $1,548.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.27502 | $3,850.28 |
28,000 | $0.25626 | $7,175.28 |
42,000 | $0.25306 | $10,628.52 |
Unit Price without GST: | $1.40000 |
---|---|
Unit Price with GST: | $1.61000 |