WE-SCC SMD Common Mode Line Filters
WE-SCC series, common mode line filters from Würth Elektronik
Würth Elektronik latest product addition in the area of common mode chokes delivers one of the industry’s highest impedance for common mode noise rejection with its NiZn core material high impedance of up to 160 KΩ are possible. Another advantage of the core material is the wide frequency band EMI noise can be suppressed (1 MHz - 100 MHz).
The WE-SCC series is available in three different compact case sizes of 7345, 1260, and 1210 which leaves perfect room to find the optimal solution considering impedance, current and size requirement.
The WE-SCC Common Mode Choke series is capable of handling currents of up to 4.75 A, and is rated for industrial operating temperature. All in all the WE-SCC is the best fit to suppress common mode noise in power supplies.
WE-SCC SMD Common Mode Line Filters
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | 744281100 | CMC 10UH 1.1A 2LN 10 KOHM SMD | 2817 - Immediate | $5.52 | View Details |
![]() | ![]() | 744281101 | CMC 100UH 350MA 2LN 50 KOHM SMD | 995 - Immediate | $5.52 | View Details |
![]() | ![]() | 744281471 | CMC 470UH 150MA 2LN 100 KOHM SMD | 275 - Immediate | $5.52 | View Details |
![]() | ![]() | 744282010 | CMC 1UH 4.75A 2LN 1.6 KOHM SMD | 616 - Immediate | $6.07 | View Details |
![]() | ![]() | 744282100 | CMC 10UH 2.25A 2LN 9 KOHM SMD | 5231 - Immediate | $6.07 | View Details |
![]() | ![]() | 744282101 | CMC 100UH 900MA 2LN 40 KOHM SMD | 90 - Immediate | $6.07 | View Details |
![]() | ![]() | 744282102 | CMC 1MH 250MA 2LN 160 KOHM SMD | 186 - Immediate | $6.07 | View Details |
![]() | ![]() | 744284100 | CMC 10UH 2.75A 2LN 10 KOHM SMD | 1036 - Immediate | $6.90 | View Details |
![]() | ![]() | 744284101 | CMC 100UH 1A 2LN 40 KOHM SMD | 131 - Immediate | $6.90 | View Details |
![]() | ![]() | 744284102 | CMC 1MH 300MA 2LN 160 KOHM SMD | 652 - Immediate | $6.90 | View Details |