No-Clean Water-Washable Paste Flux
Publish Date: 2021-08-06
Chip Quik's no-clean water-washable paste flux cleans post-soldering flux residue using only hot water and can be applied by spatula or swab to workpieces.
TC3 Ultra Max™ Thermal Compound
Publish Date: 2021-08-02
Chip Quik's TC3 Ultra Max™ thermal compound is highly thermally conductive and electrically insulating; it comes in 1 g/1 cc, 3.5 g/3 cc, or 10 g/3 cc syringes.
Tacky Fluxes in Luer Lock Manual Syringes
Publish Date: 2021-07-27
Chip Quik's "-5M" and "-10M" lines of Luer Lock manual syringes are designed specifically for hand dispensing flux when hand soldering or reworking parts.
Small Diameter Solder Spheres
Publish Date: 2018-10-23
Chip Quik® small diameter solder spheres are available in both Sn63/Pb37 and Sn96.5/Ag3.0/Cu0.5 alloys in diameters as small as 0.008” (0.2 mm).
Liquid Flux in Squeeze Bottles
Publish Date: 2018-10-23
Chip Quik® liquid flux in squeeze bottles allows precision dispensing onto circuit boards and larger work areas that can be slow to cover using a flux pen.
Non-Flammable Flux Remover and Degreaser/Contact Cleaners
Updated: 2018-10-23
Chip Quik® flux removers and degreaser/contact cleaners are non-flammable and can be shipped and stored safely without requiring special handling.
1 oz, 2 oz, and 4 oz Solder Wire Spools
Publish Date: 2018-09-10
Chip Quik's 1 oz, 2 oz, and 4 oz solder wire spools are available in three popular alloys.
Pocket Pack Solder Wire
Publish Date: 2018-08-24
Chip Quik's pocket pack solder wire come in convenient 7" tubes that fit in a pocket for easy transport when a small amount of solder is needed on the job.
SMDAL Aluminum Soldering Paste
Publish Date: 2018-08-24
Chip Quik's aluminum soldering paste allows aluminum heat sinks and brackets to be soldered onto components in electro-mechanical assemblies.
Discrete Component Jumper Adapters
Publish Date: 2018-05-31
Chip Quik’s discrete component jumper adapters are offered in a variety of surface mount package sizes for use in many applications.
Ultra-Thin Series Solder Wire
Publish Date: 2018-05-31
Chip Quik’s ultra-thin solder wire for soldering small electronic components combines a no-clean water-washable formula with an ultra-thin diameter format.
Low-Temperature Indium Solder Wire
Publish Date: 2018-05-31
Chip Quik’s indium solder wire low temperature melts at +143°C (+289°F), and its eutectic alloy is excellent for low-temperature soldering and sealing.
Thermally Stable Solder Paste
Publish Date: 2017-11-15
Chip Quik solder paste is good past its quoted shelf life, regardless of refrigeration. The solder paste is manufactured using Made in USA high quality synthetic flux and precision atomized metal powder.
1 lb. Solder Spools
Publish Date: 2017-10-12
Chip Quik's 1 lb. solder spools are unique to the industry since they use Chip Quik’s 4300 no-clean water-washable synthetic flux as the flux core.
Conductive Paint
Publish Date: 2017-05-26
Chip Quik’s conductive paint can be applied by dot dispensing, line dispensing, stencil and squeegee, or with a paint brush.
Adapters, Breadboards, and Accessories
Publish Date: 2016-04-13
Chip Quik offers a full line of breakout adapters for connectors and ICs, pitch changers, and solder-in breadboards under the Proto-Advantage brand name.
Patent Pending Two-Part Mix™ Solder Paste
Publish Date: 2015-11-02
Chip Quik offers a Patent Pending Two-Part Mix™ solder paste. This unique solder paste has a 24 month shelf life either refrigerated or unrefrigerated before mixing.
Chip Quik 50g jars of solder paste are ideal for small jobs or hobbyist users.
Solder paste with smaller particles can manually be dispensed for components with less than 12 mil pitch.
Features magnify circuit probe points for accurate measurement and LED adjustable light source.