NEMA 5-15P to C13 Power Cord Family
Publish Date: 2026-04-24
The GlobTek NEMA 5-15P to C13 power cord family covers multiple SKUs with triple regional approval for North America (cULus), Japan (PSE), and Taiwan (BSMI).
Rugged Inline USB Type-C Panel-Mount Socket System with Screw-Lock Retention
Publish Date: 2026-04-23
GlobTek inline USB-C socket system with dual-screw retention ensures reliable panel-mounted connectivity for industrial and mobile applications.
36 W Desktop Power Over Ethernet (PoE) Midspan Injectors
Publish Date: 2026-03-20
GlobTek GT-96300-3656 active PoE midspan injectors are designed to function with and provide power to any IEEE 802.3at compliant PoE device.
GT-83084 Series Wall Mount Power Supplies with USB Receptacles
Publish Date: 2025-12-18
GlobTek GT-83084 series 7.8 W/10 W Level VI power supplies with USB output receptacles provide effective and environmentally considerate power solutions.
EMI Mitigation Kit
Publish Date: 2025-11-24
The GlobTek EMI Mitigation Kit facilitates the optimization of radiated emissions for an end-use system coupled with a GlobTek power supply.
GTM96180-18VV-T2 Series AC/DC Desktop and Wall Power Adapters
Publish Date: 2025-11-19
GTM96180-18VV-T2 series AC/DC desktop and wall power adapters feature voltage options from 3 V to 48 V with currents up to 12 A.
USBCE5ABR Series Braided USB-C® to USB-C with 5 A E-marker
Publish Date: 2025-11-17
GlobTek USBCE5ABR series braided USB-C® to USB-C cable features a 5 A E-marker chip ensuring safe and efficient power delivery for full-speed device charging.
GTM91128 Series 30 W Lithium Smart Chargers
Publish Date: 2025-11-12
GlobTek GTM91128 series 30 W smart battery chargers are designed for efficiency, safety, and versatility.
GTM96600 Series AC/DC Desktop Power Supplies
Updated: 2025-07-07
GlobTek GTM96600 family is available in compact, low profile and high impact desktop configuration with four options for IEC input power inlets.
GTM961005P Series Desktop USB PD Power Supplies
Publish Date: 2024-11-25
GlobTek GTM961005P series 100 W desktop power supplies integrate USB PD and PPS technologies to efficiently power and charge various medical and ITE devices.
Electric Vehicle Charging Cables
Publish Date: 2024-11-18
GlobTek EV charger cable assemblies are engineered to endure frequent use and exposure to environmental elements, ensuring prolonged reliability and safety.
225 W Medical Power Supply
Publish Date: 2024-11-12
GlobTek 225 W medical power supply is designed for easy system integration and stress-free compliance
Twist-Locking Barrel Connectors
Publish Date: 2023-09-25
GlobTek's twist-locking coaxial barrel connectors firmly mate the connector to the jack, eliminating disconnections due to vibrations and accidental tugs.
Ruggedized USB Type-C® Connectors
Publish Date: 2022-08-09
Globtek Inc's USB-C® connector provides superior ruggedness and prevents breakage, and its shield helps improve EMI performance.
Power-over-Ethernet (PoE) Adapters and Power Supplies
Publish Date: 2022-05-18
GlobTek’s PoE adapters and power supplies are certified to IEC 60950 and IEC 62368 as well as mandatory DOE EPS 2.0 Level VI efficiency.
15 W Low Leakage Type CF Power Supplies
Publish Date: 2020-06-24
GlobTek's 15 W cardiac floating (CF) rated power supplies offer ultra-low leakage and Class B EMI performance.
62368-1 Certified Power Supplies and Adapters
Publish Date: 2020-05-26
GlobTek's 5 W to 240 W power supplies and adapters are compliant and certified with IEC/UL/CSA/EN 62368-1 safety standards.
GTM96605 Series Adaptive USB Power Supplies
Publish Date: 2019-12-09
GlobTek’s GTM96605 series adaptive USB power supplies are certified to multiple standards with a wide range of international approvals.
LPS Power Supplies
Publish Date: 2019-11-08
Reduce risk and save cost with GlobTek’s extensive line of IEC-60950-1 compliant limited power source (LPS) power supplies.
IEC 60335-1 Certified Power Supplies
Publish Date: 2019-10-08
GlobTek's range of IEC 60335-1 household use certified power supplies are available in a number of formats and wattage as standard items.