

S-817A27ANB-CUQT2G | |
---|---|
DigiKey Part Number | S-817A27ANB-CUQT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A27ANB-CUQT2G |
Description | IC REG LINEAR 2.7V 35MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76591 | $2,297.73 |
6,000 | $0.74757 | $4,485.42 |
9,000 | $0.73838 | $6,645.42 |
15,000 | $0.72821 | $10,923.15 |
21,000 | $0.72227 | $15,167.67 |
Unit Price without GST: | $0.76591 |
---|---|
Unit Price with GST: | $0.88080 |