

S-817A27ANB-CUQT2U | |
---|---|
DigiKey Part Number | 1662-3302-2-ND - Tape & Reel (TR) 1662-3302-1-ND - Cut Tape (CT) 1662-3302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817A27ANB-CUQT2U |
Description | IC REG LINEAR 2.7V 35MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.17600 | $11.76 |
25 | $1.06000 | $26.50 |
100 | $0.93160 | $93.16 |
250 | $0.87060 | $217.65 |
500 | $0.83370 | $416.85 |
1,000 | $0.80337 | $803.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76591 | $2,297.73 |
Unit Price without GST: | $1.64000 |
---|---|
Unit Price with GST: | $1.88600 |