

S-L2980A51MC-TF-G | |
---|---|
DigiKey Part Number | S-L2980A51MC-TF-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-L2980A51MC-TF-G |
Description | IC REG LINEAR 5.1V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83150 | $2,494.50 |
6,000 | $0.81189 | $4,871.34 |
9,000 | $0.80206 | $7,218.54 |
15,000 | $0.79118 | $11,867.70 |
21,000 | $0.78482 | $16,481.22 |
Unit Price without GST: | $0.83150 |
---|---|
Unit Price with GST: | $0.95623 |