

ABLS-22.1184MHZ-K4T | |
---|---|
DigiKey Part Number | 535-9953-2-ND - Tape & Reel (TR) 535-9953-1-ND - Cut Tape (CT) 535-9953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-22.1184MHZ-K4T |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-22.1184MHZ-K4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.39900 | $3.99 |
25 | $0.37840 | $9.46 |
50 | $0.36300 | $18.15 |
100 | $0.34780 | $34.78 |
250 | $0.32892 | $82.23 |
500 | $0.31534 | $157.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.29978 | $299.78 |
2,000 | $0.25256 | $505.12 |
3,000 | $0.24454 | $733.62 |
5,000 | $0.23640 | $1,182.00 |
7,000 | $0.23365 | $1,635.55 |
10,000 | $0.23092 | $2,309.20 |
12,000 | $0.22292 | $2,675.04 |
24,000 | $0.22159 | $5,318.16 |
Unit Price without GST: | $0.46000 |
---|---|
Unit Price with GST: | $0.52900 |