ABM10AIG-24.576MHZ-4Z-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1,266
Unit Price: $2.45000
Datasheet

Direct


ECS Inc.
In Stock: 2,499
Unit Price: $1.12000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.66485
Datasheet

Similar


ILSI
In Stock: 2,433
Unit Price: $1.44000
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.88645
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.67041
Datasheet
ABM10AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10AIG

ABM10AIG-24.576MHZ-4Z-T3

DigiKey Part Number
535-13364-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM10AIG-24.576MHZ-4Z-T3
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10AIG-24.576MHZ-4Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.55x2.05)
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43168$1,295.04
Manufacturers Standard Package
Unit Price without GST:$0.43168
Unit Price with GST:$0.49643