

ABM10AIG-30.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10AIG-30.000MHZ-4Z-T3TR-ND - Tape & Reel (TR) 535-ABM10AIG-30.000MHZ-4Z-T3CT-ND - Cut Tape (CT) 535-ABM10AIG-30.000MHZ-4Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-30.000MHZ-4Z-T3 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-30.000MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $2.02300 | $20.23 |
| 25 | $1.91200 | $47.80 |
| 50 | $1.83300 | $91.65 |
| 100 | $1.75720 | $175.72 |
| 250 | $1.66168 | $415.42 |
| 500 | $1.59298 | $796.49 |
| 1,000 | $1.52711 | $1,527.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42837 | $4,285.11 |
| 6,000 | $1.36942 | $8,216.52 |
| 9,000 | $1.33611 | $12,024.99 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.66800 |

