ABM11AIG-48.000MHZ-4Z-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $1.20955
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.80041
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.88645
Datasheet
ABM11AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11AIG

ABM11AIG-48.000MHZ-4Z-T3

DigiKey Part Number
ABM11AIG-48.000MHZ-4Z-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11AIG-48.000MHZ-4Z-T3
Description
CRYSTAL 48.0000MHZ 10PF SMD
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11AIG-48.000MHZ-4Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.