ABM11AIG-19.200MHZ-J4Z-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $0.76883
Datasheet
ABM11AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11AIG
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM11AIG-19.200MHZ-J4Z-T3

DigiKey Part Number
ABM11AIG-19.200MHZ-J4Z-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11AIG-19.200MHZ-J4Z-T3
Description
CRYSTAL 19.2000MHZ 10PF SMD
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11AIG-19.200MHZ-J4Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.