

ABM12W-32.0000MHZ-8-B2U-T3 | |
---|---|
DigiKey Part Number | 535-ABM12W-32.0000MHZ-8-B2U-T3TR-ND - Tape & Reel (TR) 535-ABM12W-32.0000MHZ-8-B2U-T3CT-ND - Cut Tape (CT) 535-ABM12W-32.0000MHZ-8-B2U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-8-B2U-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-8-B2U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
10 | $1.60100 | $16.01 |
25 | $1.51440 | $37.86 |
50 | $1.45180 | $72.59 |
100 | $1.39170 | $139.17 |
250 | $1.31620 | $329.05 |
500 | $1.26170 | $630.85 |
1,000 | $1.20955 | $1,209.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13129 | $3,393.87 |
6,000 | $1.08459 | $6,507.54 |
9,000 | $1.05818 | $9,523.62 |
15,000 | $1.02585 | $15,387.75 |
Unit Price without GST: | $1.84000 |
---|---|
Unit Price with GST: | $2.11600 |