

ABM8-30.000MHZ-12-B1U-T | |
|---|---|
DigiKey Part Number | 535-15018-2-ND - Tape & Reel (TR) 535-15018-1-ND - Cut Tape (CT) 535-15018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-30.000MHZ-12-B1U-T |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-30.000MHZ-12-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.69000 | $6.90 |
| 25 | $0.65240 | $16.31 |
| 50 | $0.62540 | $31.27 |
| 100 | $0.59940 | $59.94 |
| 250 | $0.56692 | $141.73 |
| 500 | $0.54344 | $271.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.44280 | $442.80 |
| 2,000 | $0.42448 | $848.96 |
| 3,000 | $0.41412 | $1,242.36 |
| 5,000 | $0.40143 | $2,007.15 |
| 7,000 | $0.39329 | $2,753.03 |
| 10,000 | $0.38484 | $3,848.40 |
| 12,000 | $0.38059 | $4,567.08 |
| 24,000 | $0.37179 | $8,922.96 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |

