

ABS10-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-9536-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS10-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS10-32.768KHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (4.9x1.8) | |
Size / Dimension | 0.190" L x 0.070" W (4.90mm x 1.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |








