

AIMC-0402-10NJ-T | |
|---|---|
DigiKey Part Number | 535-11499-2-ND - Tape & Reel (TR) 535-11499-1-ND - Cut Tape (CT) 535-11499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402-10NJ-T |
Description | FIXED IND 10NH 300MA 420MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 420mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402-10NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05300 | $0.53 |
| 100 | $0.04320 | $4.32 |
| 1,000 | $0.03559 | $35.59 |
| 5,000 | $0.03104 | $155.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02765 | $276.50 |
| 20,000 | $0.02738 | $547.60 |
| 30,000 | $0.02671 | $801.30 |
| 50,000 | $0.02558 | $1,279.00 |
| 70,000 | $0.02486 | $1,740.20 |
| 100,000 | $0.02465 | $2,465.00 |
| 250,000 | $0.02105 | $5,262.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

