

AIMC-0805-1N8S-T | |
|---|---|
DigiKey Part Number | 535-11559-2-ND - Tape & Reel (TR) 535-11559-1-ND - Cut Tape (CT) 535-11559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0805-1N8S-T |
Description | FIXED IND 1.8NH 600MA 100MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0805-1N8S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.8 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10700 | $1.07 |
| 100 | $0.08340 | $8.34 |
| 1,000 | $0.06854 | $68.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18509 | $740.36 |
| 8,000 | $0.17982 | $1,438.56 |
| 12,000 | $0.17909 | $2,149.08 |
| 20,000 | $0.17825 | $3,565.00 |
| 40,000 | $0.17797 | $7,118.80 |
| 100,000 | $0.17484 | $17,484.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

