AISC-0402-10NJ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.15809
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $127.76285
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $95.43855
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $13.80685
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $142.24910
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $0.00000
Datasheet
AISC-0402,0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AISC-0402,0603

AISC-0402-10NJ-T

DigiKey Part Number
535-10437-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-0402-10NJ-T
Description
FIXED IND 10NH 480MA 200MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 480 mA 200mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0402-10NJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
21 @ 250MHz
Frequency - Self Resonant
3.9GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17622$1,762.20
Manufacturers Standard Package
Unit Price without GST:$0.17622
Unit Price with GST:$0.20265